Part Details for LTC1562ACG#PBF by Linear Technology
Results Overview of LTC1562ACG#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1562ACG#PBF Information
LTC1562ACG#PBF by Linear Technology is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
US Tariff Estimator: LTC1562ACG#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1562ACG#PBF
LTC1562ACG#PBF Part Data Attributes
|
|
LTC1562ACG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1562ACG#PBF
Linear Technology
Continuous Time Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Plastic, Ssop-20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | G | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Active Filter Type | Continuous Time Filter | |
| Center or Cutoff Freq Rng-Max | 150 Khz | |
| Center or Cutoff Freq Rng-Min | 10 Khz | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -5 V | |
| Neg Supply Voltage-Min (Vsup) | -2.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Order | 2nd | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Poles and Zeros | 2 And 0 | |
| Qualification Status | Not Qualified | |
| Response | Universal | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max (Isup) | 25.5 Ma | |
| Supply Voltage-Max (Vsup) | 5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transfer Characteristics | Resistor Programmable | |
| Width | 5.3 Mm |
Alternate Parts for LTC1562ACG#PBF
This table gives cross-reference parts and alternative options found for LTC1562ACG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1562ACG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1562ACG | Analog Devices Inc | Check for Price | Active Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDSO20 | LTC1562ACG#PBF vs LTC1562ACG |
LTC1562ACG#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1562ACG involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the performance of the LTC1562ACG in a noisy environment, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum power dissipation of the LTC1562ACG is 1.4W. However, this can be reduced by using a heat sink or a thermally enhanced package, and by operating the device at a lower supply voltage.
-
Yes, the LTC1562ACG can be used with a single-ended input, but it requires an external op-amp to convert the single-ended signal to a differential signal. The op-amp should have a high common-mode rejection ratio (CMRR) to maintain the signal integrity.
-
Common issues with the LTC1562ACG include oscillations, noise, and distortion. To troubleshoot these issues, check the PCB layout, power supply decoupling, and input/output impedance matching. Use an oscilloscope to visualize the signals and identify the source of the problem.