Part Details for LTC1564CG#PBF by Analog Devices Inc
Results Overview of LTC1564CG#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1564CG#PBF Information
LTC1564CG#PBF by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LTC1564CG#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6187
|
Newark | Filter, Lowpass, 150Khz, Ssop-16, Ic Filter Type:Lowpass, Filter Order:8Th, No. Of Filters:1, Supply Voltage Min:2.7V, Supply Voltage Max:10.5V, Filter Ic Case Style:Ssop, No. Of Pins:16Pins, Cutoff Frequency:150Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1564CG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$13.2500 / $22.3600 | Buy Now |
|
DISTI #
505-LTC1564CG#PBF-ND
|
DigiKey | IC FILTR 150KHZ ANTIALIAS 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
200 In Stock |
|
$13.2500 / $22.3600 | Buy Now |
|
DISTI #
584-LTC1564CG#PBF
|
Mouser Electronics | Active Filters 10kHz to 150kHz Digly Controlled Antiali RoHS: Compliant | 527 |
|
$13.2500 / $22.3600 | Buy Now |
|
DISTI #
V36:1790_06441665
|
Arrow Electronics | Active Filter Single Low Pass 8th Order 150kHz 16-Pin SSOP Tube COO: Philippines RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 10 Weeks Date Code: 2226 | Americas - 2 |
|
$12.3700 | Buy Now |
|
|
Analog Devices Inc | 10kHz to 150kHz Digly Controll Package Multiple: 77 | 40 |
|
$10.6000 / $22.3600 | Buy Now |
|
DISTI #
V36:1790_06441665
|
Arrow Electronics | Active Filter Single Low Pass 8th Order 150kHz 16-Pin SSOP Tube COO: Philippines RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 10 Weeks Date Code: 2226 | Americas - 2 |
|
$12.3700 | Buy Now |
|
DISTI #
LTC1564CGPBF
|
TME | Filter: digital, Antialiasing, SSOP16, 0.15MHz, Ch: 1, 2.7÷10.5VDC Min Qty: 1 | 0 |
|
$16.2000 / $20.4000 | RFQ |
|
DISTI #
V36:1790_06441665
|
Arrow Electronics | Active Filter Single Low Pass 8th Order 150kHz 16-Pin SSOP Tube COO: Philippines RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 10 Weeks Date Code: 2226 | Americas - 2 |
|
$12.3700 | Buy Now |
|
DISTI #
LTC1564CG#PBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 77 | 0 |
|
$13.6900 / $15.9000 | Buy Now |
US Tariff Estimator: LTC1564CG#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1564CG#PBF
LTC1564CG#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1564CG#PBF Part Data Attributes
|
|
LTC1564CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1564CG#PBF
Analog Devices Inc
Active Filter, 1 Func, Pin Programmable, Lowpass, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1640 (G16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Center or Cutoff Freq Rng-Max | 150 Khz | |
| Center or Cutoff Freq Rng-Min | ||
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 6.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -5.25 V | |
| Neg Supply Voltage-Min (Vsup) | -1.35 V | |
| Neg Supply Voltage-Nom (Vsup) | -2.375 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Poles and Zeros | 8 And 0 | |
| Qualification Status | Not Qualified | |
| Response | Lowpass | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 1.35 V | |
| Supply Voltage-Nom (Vsup) | 2.375 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transfer Characteristics | Pin Programmable | |
| Width | 5.3 Mm |
Alternate Parts for LTC1564CG#PBF
This table gives cross-reference parts and alternative options found for LTC1564CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1564CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1564IG#PBF | Analog Devices Inc | $14.7054 | Active Filter, 1 Func, Pin Programmable, Lowpass, CMOS, PDSO16 | LTC1564CG#PBF vs LTC1564IG#PBF |
| LTC1564IG#TRPBF | Analog Devices Inc | Check for Price | Active Filter, 1 Func, Pin Programmable, Lowpass, CMOS, PDSO16 | LTC1564CG#PBF vs LTC1564IG#TRPBF |
| LTC1564IG#TR | Analog Devices Inc | Check for Price | Active Filter, 1 Func, Pin Programmable, Lowpass, CMOS, PDSO16 | LTC1564CG#PBF vs LTC1564IG#TR |
| LTC1564CG | Analog Devices Inc | Check for Price | Active Filter, 1 Func, Pin Programmable, Lowpass, CMOS, PDSO16 | LTC1564CG#PBF vs LTC1564CG |
| LTC1564IG#TRPBF | Linear Technology | Check for Price | Continuous Time Filter, 1 Func, Pin Programmable, Lowpass, PDSO16 | LTC1564CG#PBF vs LTC1564IG#TRPBF |
| LTC1564CG#TRPBF | Linear Technology | Check for Price | Continuous Time Filter, 1 Func, Pin Programmable, Lowpass, PDSO16 | LTC1564CG#PBF vs LTC1564CG#TRPBF |
| LTC1564IG#PBF | Linear Technology | Check for Price | Continuous Time Filter, 1 Func, Pin Programmable, Lowpass, CMOS, PDSO16 | LTC1564CG#PBF vs LTC1564IG#PBF |
LTC1564CG#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1564CG involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces to reduce noise and interference.
-
To optimize the performance of the LTC1564CG in a noisy environment, use a low-pass filter at the input, add a shield around the device, and use a high-quality power supply with a low noise floor.
-
The LTC1564CG can handle clock frequencies up to 100 kHz, but the maximum frequency may vary depending on the specific application and noise environment.
-
Yes, the LTC1564CG can be used with a single-ended input, but it is recommended to use a differential input to take advantage of the device's common-mode rejection capabilities.
-
To troubleshoot issues with the LTC1564CG, check the power supply voltage, ensure proper grounding, and verify that the input signals are within the specified range. Also, check for noise and interference in the system.