Part Details for LTC1564CG#TRPBF by Analog Devices Inc
Results Overview of LTC1564CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1564CG#TRPBF Information
LTC1564CG#TRPBF by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LTC1564CG#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC1564CG#TRPBFTR-ND
|
DigiKey | IC FILTR 150KHZ ANTIALIAS 16SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.2500 | Buy Now |
|
DISTI #
584-LTC1564CG#TRPBF
|
Mouser Electronics | Active Filters 10kHz to 150kHz Digly Controlled Antiali RoHS: Compliant | 0 |
|
$13.2500 | Order Now |
|
|
Analog Devices Inc | 10kHz to 150kHz Digly Controll Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$10.6000 / $22.3600 | Buy Now |
|
DISTI #
LTC1564CG#TRPBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 2000 | 0 |
|
$13.6900 / $14.2300 | Buy Now |
US Tariff Estimator: LTC1564CG#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1564CG#TRPBF
LTC1564CG#TRPBF Part Data Attributes
|
|
LTC1564CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1564CG#TRPBF
Analog Devices Inc
Active Filter, 1 Func, Pin Programmable, Lowpass, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1640 (G16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Center or Cutoff Freq Rng-Max | 150 Khz | |
| Center or Cutoff Freq Rng-Min | ||
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 6.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -5.25 V | |
| Neg Supply Voltage-Min (Vsup) | -1.35 V | |
| Neg Supply Voltage-Nom (Vsup) | -2.375 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Poles and Zeros | 8 And 0 | |
| Qualification Status | Not Qualified | |
| Response | Lowpass | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 1.35 V | |
| Supply Voltage-Nom (Vsup) | 2.375 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transfer Characteristics | Pin Programmable | |
| Width | 5.3 Mm |
LTC1564CG#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1564CG involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connecting the input and output pins. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
-
To optimize the performance of the LTC1564CG, it's essential to carefully select the external components, such as the input and output capacitors, resistors, and inductors. The datasheet provides guidelines for component selection, but you may need to experiment with different values to achieve the best performance in your specific application. Additionally, consider using simulation tools, such as SPICE, to model and optimize your design.
-
The LTC1564CG is rated for operation from -40°C to 85°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C. It's essential to ensure proper thermal management, such as using a heat sink or thermal pad, to maintain a safe operating temperature.
-
Yes, the LTC1564CG can be used in switching regulator applications, such as step-down or step-up converters. However, it's essential to ensure that the device is properly configured and compensated to maintain stability and prevent oscillations. The datasheet provides guidelines for switching regulator applications, and additional application notes are available from Analog Devices.
-
To troubleshoot issues with the LTC1564CG, start by verifying that the device is properly powered and configured. Check the input and output voltages, and ensure that the device is operating within its specified limits. Use an oscilloscope to examine the waveforms and identify any anomalies. Consult the datasheet and application notes for troubleshooting guidelines, and consider seeking support from Analog Devices or a qualified engineer.