-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Continuous Time Filter, 1 Func, Pin Programmable, Lowpass, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1564CG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1564CG
Analog Devices Inc
Continuous Time Filter, 1 Func, Pin Programmable, Lowpass, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, PLASTIC, SSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 150 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -2.375 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 2.375 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | PIN PROGRAMMABLE | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC1564CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1564CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1564IG#TRPBF | 10kHz to 150kHz Digitally Controlled Antialiasing Filter and 4-Bit P.G.A | Analog Devices Inc | LTC1564CG vs LTC1564IG#TRPBF |
LTC1564CG#TRPBF | 10kHz to 150kHz Digitally Controlled Antialiasing Filter and 4-Bit P.G.A | Analog Devices Inc | LTC1564CG vs LTC1564CG#TRPBF |
LTC1564IG#TR | Continuous Time Filter, 1 Func, Pin Programmable, Lowpass, PDSO16 | Analog Devices Inc | LTC1564CG vs LTC1564IG#TR |
LTC1564CG | LTC1564 - 10kHz to 150kHz Digitally Controlled Antialiasing Filter and 4-Bit P.G.A; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1564CG vs LTC1564CG |