-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Continuous Time Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1566-1CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1566-1CS8
Analog Devices Inc
Continuous Time Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | IT CAN ALSO OPERATE FROM A SINGLE 5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Poles and Zeros | 7 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BESSEL | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1566-1CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1566-1CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1566-1CS8#TR | Continuous Time Filter, 1 Func, Bessel, Lowpass, PDSO8 | Analog Devices Inc | LTC1566-1CS8 vs LTC1566-1CS8#TR |
LTC1566-1CS8#TRPBF | Low Noise 2.3MHz Continuous Time Lowpass Filter | Analog Devices Inc | LTC1566-1CS8 vs LTC1566-1CS8#TRPBF |
LTC1566-1CS8#PBF | Low Noise 2.3MHz Continuous Time Lowpass Filter | Analog Devices Inc | LTC1566-1CS8 vs LTC1566-1CS8#PBF |
LTC1566-1IS8#TR | Continuous Time Filter, 1 Func, Bessel, Lowpass, PDSO8 | Analog Devices Inc | LTC1566-1CS8 vs LTC1566-1IS8#TR |
LTC1566-1IS8#TRPBF | Low Noise 2.3MHz Continuous Time Lowpass Filter | Analog Devices Inc | LTC1566-1CS8 vs LTC1566-1IS8#TRPBF |
LTC1566-1CS8#PBF | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1566-1CS8 vs LTC1566-1CS8#PBF |
LTC1566-1IS8#PBF | Low Noise 2.3MHz Continuous Time Lowpass Filter | Analog Devices Inc | LTC1566-1CS8 vs LTC1566-1IS8#PBF |
LTC1566-1CS8 | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1566-1CS8 vs LTC1566-1CS8 |
LTC1566-1IS8#TR | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1566-1CS8 vs LTC1566-1IS8#TR |