Part Details for LTC1628CG#TRPBF by Linear Technology
Results Overview of LTC1628CG#TRPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1628CG#TRPBF Information
LTC1628CG#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1628CG#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 1038 |
|
$4.8300 / $8.4000 | Buy Now |
|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 3A, 360KHZ SWITCHING FREQ-MAX, CMOS, PDSO28 | 830 |
|
$8.1338 / $12.2006 | Buy Now |
|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 3A, 360KHZ SWITCHING FREQ-MAX, CMOS, PDSO28 | 830 |
|
$5.8800 / $11.2000 | Buy Now |
|
|
Win Source Electronics | IC REG CTRLR BUCK 28SSOP | 1460 |
|
$7.2989 / $10.9484 | Buy Now |
US Tariff Estimator: LTC1628CG#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1628CG#TRPBF
LTC1628CG#TRPBF Part Data Attributes
|
|
LTC1628CG#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1628CG#TRPBF
Linear Technology
Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, CMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop28,.3 | |
| Pin Count | 28 | |
| Manufacturer Package Code | G | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 3.5 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.99 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Phase-Shift | |
| Switching Frequency-Max | 360 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.29 Mm |
Alternate Parts for LTC1628CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1628CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1628CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1628CG#TRPBF | Analog Devices Inc | $7.4389 | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, CMOS, PDSO28 | LTC1628CG#TRPBF vs LTC1628CG#TRPBF |
| LTC1628IG-SYNC#PBF | Analog Devices Inc | $9.1935 | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, CMOS, PDSO28 | LTC1628CG#TRPBF vs LTC1628IG-SYNC#PBF |
| LTC1628CG | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, CMOS, PDSO28 | LTC1628CG#TRPBF vs LTC1628CG |
| LTC1628CG-SYNC#TRPBF | Linear Technology | Check for Price | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, CMOS, PDSO28 | LTC1628CG#TRPBF vs LTC1628CG-SYNC#TRPBF |
| LTC1628CG | Linear Technology | Check for Price | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, CMOS, PDSO28 | LTC1628CG#TRPBF vs LTC1628CG |
LTC1628CG#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC1628 can handle is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10nF capacitor between the VCC and GND pins.
-
The minimum ESR requirement for the output capacitor is 0.05Ω, but it's recommended to use a capacitor with an ESR of 0.01Ω or less for optimal performance.
-
The LTC1628 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
The output voltage of the LTC1628 can be calculated using the formula: VOUT = (R1/R2) × (VIN - VREF), where R1 and R2 are the feedback resistors, VIN is the input voltage, and VREF is the internal reference voltage (2.5V).