Part Details for LTC1646CGN by Analog Devices Inc
Overview of LTC1646CGN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1646CGN#TRPBF | Analog Devices | CompactPCI 2x Hot Swap Cntr | |
LTC1646CGN#PBF | Analog Devices | CompactPCI 2x Hot Swap Cntr |
Part Details for LTC1646CGN
LTC1646CGN CAD Models
LTC1646CGN Part Data Attributes
|
LTC1646CGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1646CGN
Analog Devices Inc
Power Supply Support Circuit, Fixed, 2 Channel, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES A 5 V SUPPLY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1646CGN
This table gives cross-reference parts and alternative options found for LTC1646CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1646CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1646IGN#PBF | CompactPCI Dual Hot Swap Controller | Analog Devices Inc | LTC1646CGN vs LTC1646IGN#PBF |
LTC1646CGN#PBF | CompactPCI Dual Hot Swap Controller | Analog Devices Inc | LTC1646CGN vs LTC1646CGN#PBF |
LTC1646IGN#PBF | LTC1646 - CompactPCI Dual Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1646CGN vs LTC1646IGN#PBF |
LTC1646CGN | LTC1646 - CompactPCI Dual Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1646CGN vs LTC1646CGN |