Part Details for LTC1650AIS#PBF by Analog Devices Inc
Results Overview of LTC1650AIS#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1650AIS#PBF Information
LTC1650AIS#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1650AIS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2106
|
Newark | Da Converter, 16Bit, Nsoic, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:± 4.75V To ± 5.25V, Adc/Dac Case Style:Nsoic, No. Of Pins:16Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices LTC1650AIS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.9400 / $44.6400 | Buy Now |
|
DISTI #
505-LTC1650AIS#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
158 In Stock |
|
$31.9376 / $44.6400 | Buy Now |
|
DISTI #
584-LTC1650AIS#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC L Glitch 16-B V Out DAC RoHS: Compliant | 0 |
|
$31.9400 / $44.6400 | Order Now |
|
|
Analog Devices Inc | L Glitch 16-B V Out DAC Package Multiple: 50 | 3082 |
|
$25.5500 / $44.6400 | Buy Now |
|
DISTI #
LTC1650AIS#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$32.9900 / $38.3200 | Buy Now |
|
|
Chip Stock | LowGlitch16-BitVoltageOutputDAC | 135 |
|
RFQ |