Part Details for LTC1650CN#PBF by Linear Technology
Results Overview of LTC1650CN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1650CN#PBF Information
LTC1650CN#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1650CN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP16 RoHS: Compliant Status: Active Min Qty: 1 | 2825 |
|
$16.6900 / $20.8600 | Buy Now |
US Tariff Estimator: LTC1650CN#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1650CN#PBF
LTC1650CN#PBF Part Data Attributes
|
|
LTC1650CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1650CN#PBF
Linear Technology
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Manufacturer Package Code | N | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 4.096 V | |
| Analog Output Voltage-Min | -4.096 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.937 Mm | |
| Settling Time-Nom (tstl) | 4 µS | |
| Supply Current-Max | 7.75 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |
Alternate Parts for LTC1650CN#PBF
This table gives cross-reference parts and alternative options found for LTC1650CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1650CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1650IN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP16 | LTC1650CN#PBF vs LTC1650IN |
LTC1650CN#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1650CN involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and direct.
-
To ensure accurate temperature measurement with the LTC1650CN, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, the device should be placed close to the temperature sensor, and the sensor should be thermally connected to the device being measured.
-
The maximum clock frequency that can be used with the LTC1650CN is 50MHz. However, the actual clock frequency used may be limited by the specific application and the required conversion time.
-
Yes, the LTC1650CN can be used in a multi-channel configuration by using multiple devices or by using a multiplexer to connect multiple channels to a single device. However, the specific implementation will depend on the application requirements and the desired level of channel independence.
-
The digital output data from the LTC1650CN is typically handled by a microcontroller or a digital signal processor. The data can be read using a serial interface, such as SPI or I2C, and then processed and stored as required by the application.