Part Details for LTC1682IMS8#TRPBF by Analog Devices Inc
Results Overview of LTC1682IMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1682IMS8#TRPBF Information
LTC1682IMS8#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1682IMS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1682IMS8#TRPBF-ND
|
DigiKey | IC REG CHARG PUMP ADJ 50MA 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1000 | Buy Now |
|
DISTI #
584-LTC1682IMS8TRPBF
|
Mouser Electronics | Switching Voltage Regulators Doubler Ch Pumps w/ L N Lin Reg RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
|
|
Analog Devices Inc | Doubler Ch Pumps w/ L N Lin Re Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.2800 / $4.1000 | Buy Now |
|
DISTI #
LTC1682IMS8TRPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2300 / $4.4100 | Buy Now |
US Tariff Estimator: LTC1682IMS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1682IMS8#TRPBF
LTC1682IMS8#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1682IMS8#TRPBF Part Data Attributes
|
|
LTC1682IMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1682IMS8#TRPBF
Analog Devices Inc
Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 4.4 V | |
| Input Voltage-Min | 1.8 V | |
| Input Voltage-Nom | 3 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.05 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.17 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler | |
| Switching Frequency-Max | 620 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC1682IMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1682IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1682IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1682CMS8#TR | Linear Technology | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IMS8#TRPBF vs LTC1682CMS8#TR |
| LTC1682IMS8#TRPBF | Linear Technology | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IMS8#TRPBF vs LTC1682IMS8#TRPBF |
| LTC1682CMS8#PBF | Linear Technology | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IMS8#TRPBF vs LTC1682CMS8#PBF |
| LTC1682CMS8 | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 550kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IMS8#TRPBF vs LTC1682CMS8 |
| LTC1682CMS8#TRPBF | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IMS8#TRPBF vs LTC1682CMS8#TRPBF |
| LTC1682IMS8#PBF | Linear Technology | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IMS8#TRPBF vs LTC1682IMS8#PBF |
| LTC1682IMS8 | Linear Technology | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IMS8#TRPBF vs LTC1682IMS8 |
| LTC1682IMS8 | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IMS8#TRPBF vs LTC1682IMS8 |
| LTC1682IMS8#TR | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IMS8#TRPBF vs LTC1682IMS8#TR |
| LTC1682IMS8#TR | Linear Technology | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IMS8#TRPBF vs LTC1682IMS8#TR |
LTC1682IMS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1682IMS8 can be found in the application note AN113, which provides guidelines for layout, component placement, and thermal management to ensure optimal performance and minimize noise.
-
The input capacitor should be chosen based on the input voltage range, ripple current, and ESR requirements. A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended. Refer to the application note AN113 for more details.
-
The maximum ambient temperature for the LTC1682IMS8 is 85°C, but it can be derated to 70°C for high-reliability applications. Refer to the datasheet for thermal derating curves.
-
Yes, the LTC1682IMS8 is designed to withstand high-vibration environments. However, it's recommended to follow proper PCB mounting and soldering techniques to ensure reliable operation. Refer to the application note AN113 for more details.
-
Common issues with the LTC1682IMS8 include output voltage errors, oscillations, and overcurrent protection. Refer to the datasheet and application notes AN113 and AN114 for troubleshooting guidelines and FAQs.