-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 2 Channel, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1696ES6#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1696ES6#TRM
Analog Devices Inc
Power Supply Support Circuit, Fixed, 2 Channel, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, TSOP6,.11,37 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 27 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC1696ES6#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1696ES6#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1696ES6#TRPBF | Overvoltage Protection Controller | Analog Devices Inc | LTC1696ES6#TRM vs LTC1696ES6#TRPBF |
LTC1696ES6 | Power Supply Support Circuit, Fixed, 2 Channel, PDSO6 | Analog Devices Inc | LTC1696ES6#TRM vs LTC1696ES6 |
LTC1696ES6 | LTC1696 - Overvoltage Protection Controller; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1696ES6#TRM vs LTC1696ES6 |
LTC1696ES6#TRPBF | LTC1696 - Overvoltage Protection Controller; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1696ES6#TRM vs LTC1696ES6#TRPBF |
LTC1696ES6#PBF | LTC1696 - Overvoltage Protection Controller; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1696ES6#TRM vs LTC1696ES6#PBF |
LTC1696ES6#PBF | Overvoltage Protection Controller | Analog Devices Inc | LTC1696ES6#TRM vs LTC1696ES6#PBF |
LTC1696ES6#TRMPBF | LTC1696 - Overvoltage Protection Controller; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1696ES6#TRM vs LTC1696ES6#TRMPBF |