Part Details for LTC1698EGN by Linear Technology
Results Overview of LTC1698EGN by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1698EGN Information
LTC1698EGN by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1698EGN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3 |
|
RFQ |
US Tariff Estimator: LTC1698EGN by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1698EGN
LTC1698EGN Part Data Attributes
|
|
LTC1698EGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1698EGN
Linear Technology
Switching Controller, Current-mode, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 12.6 V | |
| Input Voltage-Min | 6 V | |
| Input Voltage-Nom | 8 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 3.9116 Mm |
Alternate Parts for LTC1698EGN
This table gives cross-reference parts and alternative options found for LTC1698EGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1698EGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1698EGN#PBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, CMOS, PDSO16 | LTC1698EGN vs LTC1698EGN#PBF |
| LTC1698EGN#TR | Linear Technology | Check for Price | Switching Controller, Current-mode, PDSO16 | LTC1698EGN vs LTC1698EGN#TR |
| LTC1698EGN#TRPBF | Linear Technology | Check for Price | LTC1698 - Isolated Secondary Synchronous Rectifier Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1698EGN vs LTC1698EGN#TRPBF |
| LTC1698EGN#TRPBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, CMOS, PDSO16 | LTC1698EGN vs LTC1698EGN#TRPBF |
| LTC1698EGN#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, CMOS, PDSO16 | LTC1698EGN vs LTC1698EGN#TR |
| LTC1698EGN#PBF | Linear Technology | Check for Price | Switching Controller, Current-mode, PDSO16 | LTC1698EGN vs LTC1698EGN#PBF |
| LTC1698IGN | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, CMOS, PDSO16 | LTC1698EGN vs LTC1698IGN |
| LTC1698IGN#PBF | Linear Technology | Check for Price | Switching Controller, Current-mode, PDSO16 | LTC1698EGN vs LTC1698IGN#PBF |