Datasheets
LTC1704BEGN#PBF by:

LTC1704 - 550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C

Part Details for LTC1704BEGN#PBF by Linear Technology

Overview of LTC1704BEGN#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for LTC1704BEGN#PBF

LTC1704BEGN#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1704BEGN#PBF Part Data Attributes

LTC1704BEGN#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1704BEGN#PBF Linear Technology LTC1704 - 550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SSOP
Package Description PLASTIC, 0.150 INCH, SSOP-16
Pin Count 16
Manufacturer Package Code GN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 3.15 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.8895 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.727 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 650 kHz
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.899 mm

Alternate Parts for LTC1704BEGN#PBF

This table gives cross-reference parts and alternative options found for LTC1704BEGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1704BEGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1704BEGN#TR Switching Controller, Voltage-mode, 5A, 650kHz Switching Freq-Max, BICMOS, PDSO16 Analog Devices Inc LTC1704BEGN#PBF vs LTC1704BEGN#TR
LTC1704BEGN#TR LTC1704 - 550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1704BEGN#PBF vs LTC1704BEGN#TR
LTC1704BEGN Switching Controller, Voltage-mode, 5A, 650kHz Switching Freq-Max, BICMOS, PDSO16 Analog Devices Inc LTC1704BEGN#PBF vs LTC1704BEGN
LTC1704BEGN#TRPBF 550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller Analog Devices Inc LTC1704BEGN#PBF vs LTC1704BEGN#TRPBF
LTC1704BEGN LTC1704 - 550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1704BEGN#PBF vs LTC1704BEGN
Part Number Description Manufacturer Compare
LTC1704BEGN Switching Controller, Voltage-mode, 5A, 650kHz Switching Freq-Max, BICMOS, PDSO16 Analog Devices Inc LTC1704BEGN#PBF vs LTC1704BEGN
LTC1704BEGN#TR Switching Controller, Voltage-mode, 5A, 650kHz Switching Freq-Max, BICMOS, PDSO16 Analog Devices Inc LTC1704BEGN#PBF vs LTC1704BEGN#TR
LTC1704BEGN LTC1704 - 550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1704BEGN#PBF vs LTC1704BEGN
LTC1704BEGN#TRPBF 550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller Analog Devices Inc LTC1704BEGN#PBF vs LTC1704BEGN#TRPBF
LTC1704BEGN#TR LTC1704 - 550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1704BEGN#PBF vs LTC1704BEGN#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1704BEGN#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1704BEGN#PBF by Linear Technology

  • Please alert me when LTC1704BEGN#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC1704BEGN#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1704BEGN#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC1704BEGN#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1704BEGN#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1704BEGN#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: