Part Details for LTC1704BEGN#TRPBF by Analog Devices Inc
Overview of LTC1704BEGN#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1704BEGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1704BEGN#TRPBF-ND
|
DigiKey | IC REG DL BUCK/LNR 550KHZ 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4862 | Buy Now |
DISTI #
584-LTC1704BEGNTRPBF
|
Mouser Electronics | Switching Voltage Regulators 550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller RoHS: Compliant | 0 |
|
$6.4800 | Order Now |
|
Analog Devices Inc | 550kHz Sync Sw Reg Cntr Plus L Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.9400 / $6.9300 | Buy Now |
DISTI #
LTC1704BEGNTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.3800 / $6.6300 | Buy Now |
Part Details for LTC1704BEGN#TRPBF
LTC1704BEGN#TRPBF CAD Models
LTC1704BEGN#TRPBF Part Data Attributes
|
LTC1704BEGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1704BEGN#TRPBF
Analog Devices Inc
550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, 0.150 INCH, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.15 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 650 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1704BEGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1704BEGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1704BEGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1704BEGN | LTC1704 - 550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1704BEGN#TRPBF vs LTC1704BEGN |
LTC1704BEGN#TR | Switching Controller, Voltage-mode, 5A, 650kHz Switching Freq-Max, BICMOS, PDSO16 | Analog Devices Inc | LTC1704BEGN#TRPBF vs LTC1704BEGN#TR |
LTC1704BEGN#TR | LTC1704 - 550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1704BEGN#TRPBF vs LTC1704BEGN#TR |
LTC1704BEGN | Switching Controller, Voltage-mode, 5A, 650kHz Switching Freq-Max, BICMOS, PDSO16 | Analog Devices Inc | LTC1704BEGN#TRPBF vs LTC1704BEGN |
LTC1704BEGN#PBF | 550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller | Analog Devices Inc | LTC1704BEGN#TRPBF vs LTC1704BEGN#PBF |
LTC1704BEGN#PBF | LTC1704 - 550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1704BEGN#TRPBF vs LTC1704BEGN#PBF |