Part Details for LTC1710CS8#TRPBF by Analog Devices Inc
Overview of LTC1710CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1710CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1710CS8#TRPBF-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2257 | Buy Now |
DISTI #
584-LTC1710CS8#TRPBF
|
Mouser Electronics | Gate Drivers SMBus 2x Hi Side Switch RoHS: Compliant | 0 |
|
$5.2200 | Order Now |
|
Analog Devices Inc | SMBus 2x Hi Side Switch Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.9800 / $5.2257 | Buy Now |
Part Details for LTC1710CS8#TRPBF
LTC1710CS8#TRPBF CAD Models
LTC1710CS8#TRPBF Part Data Attributes
|
LTC1710CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1710CS8#TRPBF
Analog Devices Inc
SMBus Dual High Side Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for LTC1710CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1710CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1710CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1710CS8#PBF | LTC1710 - SMBus Dual High Side Switch; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1710CS8#TRPBF vs LTC1710CS8#PBF |
LTC1710IS8#TRPBF | SMBus Dual High Side Switch | Analog Devices Inc | LTC1710CS8#TRPBF vs LTC1710IS8#TRPBF |
LTC1710IS8 | LTC1710 - SMBus Dual High Side Switch; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1710CS8#TRPBF vs LTC1710IS8 |
LTC1710IS8#TR | Analog Circuit, 1 Func, CMOS, PDSO8 | Analog Devices Inc | LTC1710CS8#TRPBF vs LTC1710IS8#TR |
LTC1710CS8#TRPBF | LTC1710 - SMBus Dual High Side Switch; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1710CS8#TRPBF vs LTC1710CS8#TRPBF |
LTC1710IS8#PBF | SMBus Dual High Side Switch | Analog Devices Inc | LTC1710CS8#TRPBF vs LTC1710IS8#PBF |
LTC1710CS8#PBF | SMBus Dual High Side Switch | Analog Devices Inc | LTC1710CS8#TRPBF vs LTC1710CS8#PBF |
LTC1710CS8 | Analog Circuit, 1 Func, CMOS, PDSO8 | Analog Devices Inc | LTC1710CS8#TRPBF vs LTC1710CS8 |
LTC1710IS8#PBF | LTC1710 - SMBus Dual High Side Switch; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1710CS8#TRPBF vs LTC1710IS8#PBF |
LTC1710CS8#TR | LTC1710 - SMBus Dual High Side Switch; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1710CS8#TRPBF vs LTC1710CS8#TR |