There are no models available for this part yet.
Overview of LTC1710CS8#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1710CS8#TRPBF | Analog Devices | SMBus 2x Hi Side Switch | |
LTC1710CS8#PBF | Analog Devices | SMBus 2x Hi Side Switch | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
CAD Models for LTC1710CS8#TRPBF by Linear Technology
Part Data Attributes for LTC1710CS8#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for LTC1710CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1710CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1710CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1710CS8#TR | Analog Circuit, 1 Func, CMOS, PDSO8 | Analog Devices Inc | LTC1710CS8#TRPBF vs LTC1710CS8#TR |
LTC1710IS8 | Analog Circuit, 1 Func, CMOS, PDSO8 | Analog Devices Inc | LTC1710CS8#TRPBF vs LTC1710IS8 |
LTC1710IS8#TRPBF | LTC1710 - SMBus Dual High Side Switch; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1710CS8#TRPBF vs LTC1710IS8#TRPBF |
LTC1710CS8#TRPBF | SMBus Dual High Side Switch | Analog Devices Inc | LTC1710CS8#TRPBF vs LTC1710CS8#TRPBF |
LTC1710IS8#PBF | SMBus Dual High Side Switch | Analog Devices Inc | LTC1710CS8#TRPBF vs LTC1710IS8#PBF |
LTC1710CS8#TR | LTC1710 - SMBus Dual High Side Switch; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1710CS8#TRPBF vs LTC1710CS8#TR |
LTC1710IS8#TRPBF | SMBus Dual High Side Switch | Analog Devices Inc | LTC1710CS8#TRPBF vs LTC1710IS8#TRPBF |
LTC1710IS8 | LTC1710 - SMBus Dual High Side Switch; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1710CS8#TRPBF vs LTC1710IS8 |
LTC1710CS8#PBF | LTC1710 - SMBus Dual High Side Switch; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1710CS8#TRPBF vs LTC1710CS8#PBF |