-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Supply Monitor and µP Supervisor with Adjustable Reset and Watchdog Timer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6264
|
Newark | Voltage Detector, Msop-8, 125Deg C, No. Of Monitored Voltages:3Monitors, Supply Voltage Min:-, Supply Voltage Max:-, Output Type:Active-Low, Open-Drain, Ic Case/Package:Msop, No. Of Pins:8Pins, Delay Time:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1726EMS8-2.5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$4.1000 / $6.5400 | Buy Now |
DISTI #
LTC1726EMS8-2.5#PBF-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
666 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
584-C1726EMS8-2.5PBF
|
Mouser Electronics | Supervisory Circuits Triple Supply Monitor and P Supervisor with Adjustable Reset and Watchdog Timer RoHS: Compliant | 54 |
|
$3.6100 / $6.2900 | Buy Now |
DISTI #
V36:1790_06442317
|
Arrow Electronics | Processor Supervisor 3.085V/2.337V/Adj 3 Active Low/Open Drain 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2210 | Americas - 435 |
|
$3.1400 / $4.5770 | Buy Now |
|
Analog Devices Inc | 3x S Mon & µP Sup w/ Adj Rese Min Qty: 1 Package Multiple: 50 | 384 |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
LTC1726EMS82.5P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$3.0300 / $3.3300 | Buy Now |
DISTI #
C1S424500160695
|
Chip1Stop | Processor Supervisor 3.085V/2.337V/Adj 3 Active Low/Open Drain Automotive 8-Pin MSOP RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1726EMS8-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1726EMS8-2.5#PBF
Analog Devices Inc
Triple Supply Monitor and µP Supervisor with Adjustable Reset and Watchdog Timer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1726EMS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1726EMS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1726EMS8-2.5#TR | LTC1726 - Triple Supply Monitor and µP Supervisor with Adjustable Reset and Watchdog Timer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1726EMS8-2.5#PBF vs LTC1726EMS8-2.5#TR |
LTC1726EMS8-2.5#TR | Power Supply Management Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1726EMS8-2.5#PBF vs LTC1726EMS8-2.5#TR |
LTC1726EMS8-2.5 | LTC1726 - Triple Supply Monitor and µP Supervisor with Adjustable Reset and Watchdog Timer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1726EMS8-2.5#PBF vs LTC1726EMS8-2.5 |