Part Details for LTC1727IS8-5#PBF by Analog Devices Inc
Overview of LTC1727IS8-5#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1727IS8-2.5#PBF | Analog Devices | uP Prec 3x S Mon s in 8-Lead M | |
LTC1727IS8-2.5#TRPBF | Analog Devices | uP Prec 3x S Mon s in 8-Lead M | |
LTC1727IS8-5#PBF | Analog Devices | uP Prec 3x S Mon s in 8-Lead M |
Price & Stock for LTC1727IS8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1727IS8-5#PBF-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
85 In Stock |
|
$3.6500 / $8.8200 | Buy Now |
DISTI #
584-LTC1727IS8-5#PBF
|
Mouser Electronics | Supervisory Circuits uP Prec 3x S Mon s in 8-Lead MS & 5-Lead RoHS: Compliant | 125 |
|
$3.9800 / $7.0100 | Buy Now |
|
Analog Devices Inc | uP Prec 3x S Mon s in 8-Lead M Package Multiple: 100 | 6617 |
|
$3.6500 / $8.8200 | Buy Now |
|
Rochester Electronics | LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$3.6200 / $4.2600 | Buy Now |
DISTI #
LTC1727IS8-5PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$3.7700 / $4.1400 | Buy Now |
Part Details for LTC1727IS8-5#PBF
LTC1727IS8-5#PBF CAD Models
LTC1727IS8-5#PBF Part Data Attributes
|
LTC1727IS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1727IS8-5#PBF
Analog Devices Inc
Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1727IS8-5#PBF
This table gives cross-reference parts and alternative options found for LTC1727IS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1727IS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1727ES8-5#PBF | Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages | Analog Devices Inc | LTC1727IS8-5#PBF vs LTC1727ES8-5#PBF |
LTC1727ES8-5 | LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1727IS8-5#PBF vs LTC1727ES8-5 |