Part Details for LTC1728ES5-1.8#PBF by Analog Devices Inc
Overview of LTC1728ES5-1.8#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1728ES5-1.8#PBF
LTC1728ES5-1.8#PBF CAD Models
LTC1728ES5-1.8#PBF Part Data Attributes:
|
LTC1728ES5-1.8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1728ES5-1.8#PBF
Analog Devices Inc
Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1728ES5-1.8#PBF
This table gives cross-reference parts and alternative options found for LTC1728ES5-1.8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1728ES5-1.8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1728ES5-1.8#TRM | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1728ES5-1.8#PBF vs LTC1728ES5-1.8#TRM |
LTC1728ES5-1.8 | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1728ES5-1.8#PBF vs LTC1728ES5-1.8 |
LTC1728ES5-1.8#TRMPBF | Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages | Analog Devices Inc | LTC1728ES5-1.8#PBF vs LTC1728ES5-1.8#TRMPBF |
LTC1728ES5-1.8#TRPBF | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1728ES5-1.8#PBF vs LTC1728ES5-1.8#TRPBF |
LTC1728ES5-1.8#TR | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO5 | Analog Devices Inc | LTC1728ES5-1.8#PBF vs LTC1728ES5-1.8#TR |
LTC1728ES5-1.8#TRMPBF | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1728ES5-1.8#PBF vs LTC1728ES5-1.8#TRMPBF |