Power Circuits
LTC1728HS5-5#PBF
Description: LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C

Overview of LTC1728HS5-5#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1728HS5-5#TRPBF Analog Devices uP Prec 3x S Mon s in 8-Lead M
LTC1728HS5-5#TRMPBF Analog Devices uP Prec 3x S Mon s in 8-Lead M

CAD Models for LTC1728HS5-5#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC1728HS5-5#PBF by Linear Technology

LTC1728HS5-5#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
SOT
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Manufacturer Package Code
S5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
3
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. LTC1728HS5-5#PBF
    Linear Technology
    LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C
    VS

Alternate Parts for LTC1728HS5-5#PBF

This table gives cross-reference parts and alternative options found for LTC1728HS5-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1728HS5-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1728ES5-5#PBF LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC1728HS5-5#PBF vs LTC1728ES5-5#PBF
LTC1728HS5-5#TR LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C Linear Technology LTC1728HS5-5#PBF vs LTC1728HS5-5#TR
LTC1728ES5-5#TRM LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC1728HS5-5#PBF vs LTC1728ES5-5#TRM
LTC1728ES5-5#TRMPBF Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages Analog Devices Inc LTC1728HS5-5#PBF vs LTC1728ES5-5#TRMPBF
LTC1728HS5-5#TR Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO5 Analog Devices Inc LTC1728HS5-5#PBF vs LTC1728HS5-5#TR
LTC1728HS5-5#PBF Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages Analog Devices Inc LTC1728HS5-5#PBF vs LTC1728HS5-5#PBF
LTC1728HS5-5 Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO5 Analog Devices Inc LTC1728HS5-5#PBF vs LTC1728HS5-5
LTC1728ES5-5#TR LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC1728HS5-5#PBF vs LTC1728ES5-5#TR
LTC1728HS5-5 IC 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN, Power Management Circuit Linear Technology LTC1728HS5-5#PBF vs LTC1728HS5-5
LTC1728HS5-5#TRMPBF LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C Linear Technology LTC1728HS5-5#PBF vs LTC1728HS5-5#TRMPBF
Part Number Description Manufacturer Compare
LTC1728HS5-5#PBF Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages Analog Devices Inc LTC1728HS5-5#PBF vs LTC1728HS5-5#PBF
LTC1728HS5-5 IC 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN, Power Management Circuit Linear Technology LTC1728HS5-5#PBF vs LTC1728HS5-5
LTC1728ES5-5#TR LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC1728HS5-5#PBF vs LTC1728ES5-5#TR
LTC1728HS5-5#TRPBF Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages Analog Devices Inc LTC1728HS5-5#PBF vs LTC1728HS5-5#TRPBF
LTC1728ES5-5#TRM LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC1728HS5-5#PBF vs LTC1728ES5-5#TRM
LTC1728HS5-5#TR LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C Linear Technology LTC1728HS5-5#PBF vs LTC1728HS5-5#TR
LTC1728ES5-5#TRMPBF Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages Analog Devices Inc LTC1728HS5-5#PBF vs LTC1728ES5-5#TRMPBF
LTC1728HS5-5#TRMPBF Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages Analog Devices Inc LTC1728HS5-5#PBF vs LTC1728HS5-5#TRMPBF
LTC1728ES5-5#TR Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO5 Analog Devices Inc LTC1728HS5-5#PBF vs LTC1728ES5-5#TR
LTC1728HS5-5#TR Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO5 Analog Devices Inc LTC1728HS5-5#PBF vs LTC1728HS5-5#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1728HS5-5#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1728HS5-5#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1728HS5-5#PBF would you like to use for your alert(s)?
  • Please alert me when LTC1728HS5-5#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1728HS5-5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1728HS5-5#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1728HS5-5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1728HS5-5#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1728HS5-5#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: