LTC1729CMS8-8.2#PBF
Description: Li-Ion Battery Charger Termination Controllers

Overview of LTC1729CMS8-8.2#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1729CMS8-4.1#TRPBF Analog Devices Li-Ion Bat Chr Term Cntrs
LTC1729CMS8-4.2#PBF Analog Devices Li-Ion Bat Chr Term Cntrs
LTC1729CMS8-8.4#PBF Analog Devices Li-Ion Bat Chr Term Cntrs

Price & Stock for LTC1729CMS8-8.2#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC1729CMS8-8.2#PBF-ND
DigiKey IC BATT CHG LI-ION 2CELL 8MSOP Min Qty: 100 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 100 $5.3350
$5.3350 Buy Now
DISTI # 584-C1729CMS8-8.2PBF
Mouser Electronics Battery Management Li-Ion Bat Chr Term Cntrs RoHS: Compliant 0
  • 1 $8.3500
  • 10 $7.5500
  • 50 $7.2000
  • 100 $6.2500
  • 250 $5.9700
  • 500 $5.4400
  • 1,000 $4.7400
$4.7400 / $8.3500 Order Now
Analog Devices Inc Li-Ion Bat Chr Term Cntrs Package Multiple: 50 0
  • 1 $3.8900
  • 100 $5.3350
  • 1,000 $3.4800
$3.4800 / $5.3350 Buy Now
DISTI # LTC1729CMS88.2P
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 0
  • 100 $4.9300
  • 500 $4.7900
  • 1,000 $4.6700
  • 5,000 $4.5000
$4.5000 / $4.9300 Buy Now

CAD Models for LTC1729CMS8-8.2#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC1729CMS8-8.2#PBF by Analog Devices Inc

LTC1729CMS8-8.2#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
MSOP-8
Pin Count
8
Manufacturer Package Code
05-08-1660
Reach Compliance Code
compliant
Additional Feature
SEATED HT-CALCULATED
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.17 mm
Supply Current-Max (Isup)
5 mA
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC1729CMS8-8.2#PBF
    Analog Devices Inc
    Li-Ion Battery Charger Termination Controllers
    VS

Alternate Parts for LTC1729CMS8-8.2#PBF

This table gives cross-reference parts and alternative options found for LTC1729CMS8-8.2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1729CMS8-8.2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1729CMS8-8.2 LTC1729 - Li-Ion Battery Charger Termination Controllers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1729CMS8-8.2#PBF vs LTC1729CMS8-8.2
LTC1729CMS8-8.2 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 Analog Devices Inc LTC1729CMS8-8.2#PBF vs LTC1729CMS8-8.2
LTC1729CMS8-8.2#PBF LTC1729 - Li-Ion Battery Charger Termination Controllers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1729CMS8-8.2#PBF vs LTC1729CMS8-8.2#PBF
Part Number Description Manufacturer Compare
LTC1729CMS8-8.2 LTC1729 - Li-Ion Battery Charger Termination Controllers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1729CMS8-8.2#PBF vs LTC1729CMS8-8.2
LTC1729CMS8-8.2 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 Analog Devices Inc LTC1729CMS8-8.2#PBF vs LTC1729CMS8-8.2
LTC1729CMS8-8.2#PBF LTC1729 - Li-Ion Battery Charger Termination Controllers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1729CMS8-8.2#PBF vs LTC1729CMS8-8.2#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1729CMS8-8.2#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1729CMS8-8.2#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1729CMS8-8.2#PBF would you like to use for your alert(s)?
  • Please alert me when LTC1729CMS8-8.2#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1729CMS8-8.2#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1729CMS8-8.2#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1729CMS8-8.2#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1729CMS8-8.2#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1729CMS8-8.2#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: