Part Details for LTC1732EMS-4.2#PBF by Analog Devices Inc
Overview of LTC1732EMS-4.2#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC364A-B | Analog Devices | LTC1732EMS-4.2 - Linear Batter | |
LTC1732EMS-8.4#PBF | Analog Devices | Lithium-Ion Lin Bat Chr Cntr | |
LTC1732EMS-4.2#TRPBF | Analog Devices | Lithium-Ion Lin Bat Chr Cntr |
Price & Stock for LTC1732EMS-4.2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1732EMS-4.2#PBF-ND
|
DigiKey | IC BAT CHG MULT-CHEM 1CEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
200 In Stock |
|
$3.4000 / $5.8700 | Buy Now |
DISTI #
584-C1732EMS-4.2PBF
|
Mouser Electronics | Battery Management Lithium-Ion Lin Bat Chr Cntr RoHS: Compliant | 3464 |
|
$3.4000 / $4.6000 | Buy Now |
|
Analog Devices Inc | Lithium-Ion Lin Bat Chr Cntr Package Multiple: 50 | 16940 |
|
$2.7200 / $5.8700 | Buy Now |
|
Rochester Electronics | LTC1732 - Lithium-Ion Bat Charger Controller RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$3.3700 / $3.9700 | Buy Now |
DISTI #
LTC1732EMS-4.2P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.5100 / $3.8600 | Buy Now |
Part Details for LTC1732EMS-4.2#PBF
LTC1732EMS-4.2#PBF CAD Models
LTC1732EMS-4.2#PBF Part Data Attributes
|
LTC1732EMS-4.2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1732EMS-4.2#PBF
Analog Devices Inc
LTC1732EMS-4.2#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.05V | |
Width | 3 mm |
Alternate Parts for LTC1732EMS-4.2#PBF
This table gives cross-reference parts and alternative options found for LTC1732EMS-4.2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1732EMS-4.2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1732EMS-4.2#PBF | LTC1732-4 & 4.2 - Lithium-Ion Linear Battery Charger Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1732EMS-4.2#PBF vs LTC1732EMS-4.2#PBF |
LTC1732EMS-4.2#TR | LTC1732-4 & 4.2 - Lithium-Ion Linear Battery Charger Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1732EMS-4.2#PBF vs LTC1732EMS-4.2#TR |
LTC1732EMS-4.2#TR | Power Supply Support Circuit, PDSO10 | Analog Devices Inc | LTC1732EMS-4.2#PBF vs LTC1732EMS-4.2#TR |
LTC1732EMS-4.2 | LTC1732-4 & 4.2 - Lithium-Ion Linear Battery Charger Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1732EMS-4.2#PBF vs LTC1732EMS-4.2 |