There are no models available for this part yet.
Overview of LTC1735IF#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1735IF#PBF | Analog Devices | Hi Eff Sync Buck Sw Reg | |
LTC1735IF#TRPBF | Analog Devices | Hi Eff Sync Buck Sw Reg |
Price & Stock for LTC1735IF#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LTC1735IF#PBF-ND
|
DigiKey | HIGH EFFICIENCY SYNCHRONOUS STEP Min Qty: 34 Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$9.0400 | Buy Now | |
Rochester Electronics | LTC1735 - HIGH EFFICIENCY SYNCHRONOUS STEP-DOWN SWITCHING REGULATOR RoHS: Compliant Status: Active Min Qty: 1 | 68 |
|
$7.7600 / $9.1300 | Buy Now |
CAD Models for LTC1735IF#PBF by Linear Technology
Part Data Attributes for LTC1735IF#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
F
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Output Voltage-Max
|
6 V
|
Output Voltage-Min
|
0.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
335 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for LTC1735IF#PBF
This table gives cross-reference parts and alternative options found for LTC1735IF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1735IF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1735IF#PBF | High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1735IF#PBF vs LTC1735IF#PBF |
LTC1735CF#TR | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735IF#PBF vs LTC1735CF#TR |
LTC1735CF#PBF | High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1735IF#PBF vs LTC1735CF#PBF |
LTC1735CF#PBF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735IF#PBF vs LTC1735CF#PBF |
LTC1735IF#TRPBF | High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1735IF#PBF vs LTC1735IF#TRPBF |
LTC1735IF | Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC1735IF#PBF vs LTC1735IF |
LTC1735CF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735IF#PBF vs LTC1735CF |
LTC1735IF#TR | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735IF#PBF vs LTC1735IF#TR |
LTC1735CF#TR | Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC1735IF#PBF vs LTC1735CF#TR |
LTC1735CF#TRPBF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735IF#PBF vs LTC1735CF#TRPBF |