Part Details for LTC1775IGN by Analog Devices Inc
Results Overview of LTC1775IGN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1775IGN Information
LTC1775IGN by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1775IGN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6296 |
|
RFQ |
US Tariff Estimator: LTC1775IGN by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1775IGN
LTC1775IGN Part Data Attributes
|
|
LTC1775IGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1775IGN
Analog Devices Inc
Switching Controller, Current-mode, 2A, 165kHz Switching Freq-Max, CMOS, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Ssop, Ssop16,.25 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 4.3 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Max | 36 V | |
| Output Voltage-Min | 1.19 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.72 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 165 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 3.91 Mm |
Alternate Parts for LTC1775IGN
This table gives cross-reference parts and alternative options found for LTC1775IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1775IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1775IGN#TRPBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 165kHz Switching Freq-Max, CMOS, PDSO16 | LTC1775IGN vs LTC1775IGN#TRPBF |
| LTC1775CGN#TRPBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 165kHz Switching Freq-Max, CMOS, PDSO16 | LTC1775IGN vs LTC1775CGN#TRPBF |
LTC1775IGN Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1775IGN is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, including the use of a 10uF ceramic capacitor at the VIN pin, and a 1uF ceramic capacitor at the VOUT pin. Also, keep the input and output capacitors close to the IC and use short traces.
-
The minimum ESR required for the output capacitor is 0.05Ω. Using a capacitor with a lower ESR can cause instability and oscillation.
-
The LTC1775IGN is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
The output voltage ripple can be calculated using the formula: ΔVOUT = (IOUT x ESR) / (fSW x COUT), where IOUT is the output current, ESR is the output capacitor's equivalent series resistance, fSW is the switching frequency, and COUT is the output capacitance.