Part Details for LTC1779ES6#TRMPBF by Linear Technology
Overview of LTC1779ES6#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1779ES6#TRMPBF | Analog Devices | 250mA C Mode Buck DC/DC Conv i | |
LTC1779ES6#TRPBF | Analog Devices | 250mA C Mode Buck DC/DC Conv i | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1779ES6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 579 |
|
RFQ | ||
|
Quest Components | 51 |
|
$3.2000 / $4.8000 | Buy Now |
Part Details for LTC1779ES6#TRMPBF
LTC1779ES6#TRMPBF CAD Models
LTC1779ES6#TRMPBF Part Data Attributes
|
LTC1779ES6#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1779ES6#TRMPBF
Linear Technology
LTC1779 - 250mA Current Mode Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC1779ES6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC1779ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1779ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1779ES6#TRM | LTC1779 - 250mA Current Mode Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1779ES6#TRMPBF vs LTC1779ES6#TRM |
LTC1779ES6#TRM | Switching Regulator, Current-mode, 0.5A, 650kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC1779ES6#TRMPBF vs LTC1779ES6#TRM |
LTC1779ES6#TRMPBF | 250mA Current Mode Step-Down DC/DC Converter in SOT-23 | Analog Devices Inc | LTC1779ES6#TRMPBF vs LTC1779ES6#TRMPBF |