Power Circuits
LTC1798CS8-5#PBF
Description: LTC1798 Series - Micropower Low Dropout References; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C

Overview of LTC1798CS8-5#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1798CS8-5#PBF Analog Devices uP L Drop Refs
LTC1798CS8-5#TRPBF Analog Devices uP L Drop Refs
LTC1798CS8-4.1#PBF Analog Devices uP L Drop Refs

CAD Models for LTC1798CS8-5#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC1798CS8-5#PBF by Linear Technology

LTC1798CS8-5#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count
8
Manufacturer Package Code
S8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
5.0075 V
Output Voltage-Min
4.9925 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
12.6 V
Surface Mount
YES
Technology
CMOS
Temp Coef of Voltage-Max
40 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.15%
Width
3.9 mm
Want to compare parts?
  1. LTC1798CS8-5#PBF
    Linear Technology
    LTC1798 Series - Micropower Low Dropout References; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LTC1798CS8-5#PBF

This table gives cross-reference parts and alternative options found for LTC1798CS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1798CS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADR293FRZ 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Rochester Electronics LLC LTC1798CS8-5#PBF vs ADR293FRZ
LTC1798CS8-5#TR LTC1798 Series - Micropower Low Dropout References; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1798CS8-5#PBF vs LTC1798CS8-5#TR
MAX6195AESA+ Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products LTC1798CS8-5#PBF vs MAX6195AESA+
LTC1798CS8-5#PBF LTC1798CS8-5#PBF Analog Devices Inc LTC1798CS8-5#PBF vs LTC1798CS8-5#PBF
MAX6165AESA+ Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products LTC1798CS8-5#PBF vs MAX6165AESA+
MAX6195AESA-T Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products LTC1798CS8-5#PBF vs MAX6195AESA-T
MAX6165AESA+ Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc LTC1798CS8-5#PBF vs MAX6165AESA+
ADR293GR 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, MS-012AA, SOIC-8 Rochester Electronics LLC LTC1798CS8-5#PBF vs ADR293GR
MAX6195AESA Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products LTC1798CS8-5#PBF vs MAX6195AESA
ADR293GR-REEL7 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, MS-012AA, SOIC-8 Rochester Electronics LLC LTC1798CS8-5#PBF vs ADR293GR-REEL7
Part Number Description Manufacturer Compare
LT6654AMPS6-2.048#TRPBF LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C Linear Technology LTC1798CS8-5#PBF vs LT6654AMPS6-2.048#TRPBF
LT6656BIDC-2.5#PBF LT6656 - 1µA Precision Series Voltage Reference; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC1798CS8-5#PBF vs LT6656BIDC-2.5#PBF
LT1460GIZ-5#TRPBF LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LTC1798CS8-5#PBF vs LT1460GIZ-5#TRPBF
LT1460LHS8-2.5#PBF LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC1798CS8-5#PBF vs LT1460LHS8-2.5#PBF
LT6654BMPS6-3.3#TRMPBF LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C Linear Technology LTC1798CS8-5#PBF vs LT6654BMPS6-3.3#TRMPBF
LT6656BIDC-2.048#TRMPBF LT6656 - 1µA Precision Series Voltage Reference; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC1798CS8-5#PBF vs LT6656BIDC-2.048#TRMPBF
LT1236BIS8-5#TRPBF LT1236 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1798CS8-5#PBF vs LT1236BIS8-5#TRPBF
LT1461ACS8-5#PBF LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1798CS8-5#PBF vs LT1461ACS8-5#PBF
LT6660JCDC-3.3#PBF LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LTC1798CS8-5#PBF vs LT6660JCDC-3.3#PBF
LT1460HCS3-10#TRM LT1460 - Micropower Precision Series Reference Family; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LTC1798CS8-5#PBF vs LT1460HCS3-10#TRM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1798CS8-5#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1798CS8-5#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1798CS8-5#PBF would you like to use for your alert(s)?
  • Please alert me when LTC1798CS8-5#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1798CS8-5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1798CS8-5#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1798CS8-5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1798CS8-5#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1798CS8-5#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: