Part Details for LTC1798CS8-5#TRPBF by Linear Technology
Overview of LTC1798CS8-5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1798CS8-5#TRPBF | Analog Devices | uP L Drop Refs | |
LTC1798CS8-3#TRPBF | Analog Devices | uP L Drop Refs | |
LTC1798CS8-2.5#TRPBF | Analog Devices | uP L Drop Refs |
Part Details for LTC1798CS8-5#TRPBF
LTC1798CS8-5#TRPBF CAD Models
LTC1798CS8-5#TRPBF Part Data Attributes
|
LTC1798CS8-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1798CS8-5#TRPBF
Linear Technology
LTC1798 Series - Micropower Low Dropout References; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.0075 V | |
Output Voltage-Min | 4.9925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.15% | |
Width | 3.9 mm |
Alternate Parts for LTC1798CS8-5#TRPBF
This table gives cross-reference parts and alternative options found for LTC1798CS8-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1798CS8-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR293FRZ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | LTC1798CS8-5#TRPBF vs ADR293FRZ |
LTC1798CS8-5#TR | LTC1798 Series - Micropower Low Dropout References; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1798CS8-5#TRPBF vs LTC1798CS8-5#TR |
MAX6195AESA+ | Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | LTC1798CS8-5#TRPBF vs MAX6195AESA+ |
LTC1798CS8-5#PBF | LTC1798CS8-5#PBF | Analog Devices Inc | LTC1798CS8-5#TRPBF vs LTC1798CS8-5#PBF |
MAX6165AESA+ | Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | LTC1798CS8-5#TRPBF vs MAX6165AESA+ |
MAX6195AESA-T | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | LTC1798CS8-5#TRPBF vs MAX6195AESA-T |
MAX6165AESA+ | Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LTC1798CS8-5#TRPBF vs MAX6165AESA+ |
ADR293GR | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | LTC1798CS8-5#TRPBF vs ADR293GR |
LTC1798CS8-5#PBF | LTC1798 Series - Micropower Low Dropout References; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1798CS8-5#TRPBF vs LTC1798CS8-5#PBF |
MAX6195AESA | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | LTC1798CS8-5#TRPBF vs MAX6195AESA |