Part Details for LTC1799CS5#PBF by Analog Devices Inc
Overview of LTC1799CS5#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1799CS5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1799CS5-SMD
|
TME | IC: peripheral circuit, oscillator, TSOT23-5, 0÷70°C, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$3.9700 / $5.0900 | RFQ |
Part Details for LTC1799CS5#PBF
LTC1799CS5#PBF CAD Models
LTC1799CS5#PBF Part Data Attributes
|
LTC1799CS5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1799CS5#PBF
Analog Devices Inc
1kHz to 33MHz Resistor Set SOT-23 Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1799CS5#PBF
This table gives cross-reference parts and alternative options found for LTC1799CS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1799CS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1799CS5#PBF | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1799CS5#PBF vs LTC1799CS5#PBF |
LTC1799HS5#TRPBF | 1kHz to 33MHz Resistor Set SOT-23 Oscillator | Analog Devices Inc | LTC1799CS5#PBF vs LTC1799HS5#TRPBF |
LTC1799CS5#TRPBF | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1799CS5#PBF vs LTC1799CS5#TRPBF |
LTC1799HS5#PBF | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC1799CS5#PBF vs LTC1799HS5#PBF |
LTC1799CS5#TRMPBF | 1kHz to 33MHz Resistor Set SOT-23 Oscillator | Analog Devices Inc | LTC1799CS5#PBF vs LTC1799CS5#TRMPBF |
LTC1799HS5#TR | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC1799CS5#PBF vs LTC1799HS5#TR |
LTC1799HS5#TRMPBF | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC1799CS5#PBF vs LTC1799HS5#TRMPBF |
LTC1799IS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC1799CS5#PBF vs LTC1799IS5 |
LTC1799IS5#TRPBF | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1799CS5#PBF vs LTC1799IS5#TRPBF |
LTC1799CS5 | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1799CS5#PBF vs LTC1799CS5 |