Part Details for LTC1799CS5#TRMPBF by Linear Technology
Overview of LTC1799CS5#TRMPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1799CS5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OSCILLATOR/DIVIDER,1-CHANNEL,1KHZ-33MHZ,CMOS,TSOP,6PIN,PLASTIC, TandR, LEAD FREE | 383 |
|
$8.8912 / $12.5033 | Buy Now |
|
Chip1Cloud | IC OSC SILICON PROG TSOT23-5 | 16000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for LTC1799CS5#TRMPBF
LTC1799CS5#TRMPBF CAD Models
LTC1799CS5#TRMPBF Part Data Attributes:
|
LTC1799CS5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1799CS5#TRMPBF
Linear Technology
LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1799CS5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC1799CS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1799CS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1799IS5#TRPBF | 1kHz to 33MHz Resistor Set SOT-23 Oscillator | Analog Devices Inc | LTC1799CS5#TRMPBF vs LTC1799IS5#TRPBF |
LTC1799CS5 | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1799CS5#TRMPBF vs LTC1799CS5 |
LTC1799HS5#TRPBF | 1kHz to 33MHz Resistor Set SOT-23 Oscillator | Analog Devices Inc | LTC1799CS5#TRMPBF vs LTC1799HS5#TRPBF |
LTC1799HS5#TR | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC1799CS5#TRMPBF vs LTC1799HS5#TR |
LTC1799CS5#TRPBF | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1799CS5#TRMPBF vs LTC1799CS5#TRPBF |
LTC1799HS5 | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC1799CS5#TRMPBF vs LTC1799HS5 |
LTC1799CS5#TR | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1799CS5#TRMPBF vs LTC1799CS5#TR |
LTC1799HS5#TRMPBF | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC1799CS5#TRMPBF vs LTC1799HS5#TRMPBF |
LTC1799IS5#TRPBF | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1799CS5#TRMPBF vs LTC1799IS5#TRPBF |
LTC1799HS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC1799CS5#TRMPBF vs LTC1799HS5 |