Part Details for LTC1840CGN#TR by Analog Devices Inc
Overview of LTC1840CGN#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC1840CGN#TR
LTC1840CGN#TR CAD Models
LTC1840CGN#TR Part Data Attributes:
|
LTC1840CGN#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1840CGN#TR
Analog Devices Inc
Brush DC Motor Controller, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for LTC1840CGN#TR
This table gives cross-reference parts and alternative options found for LTC1840CGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1840CGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1840IGN#PBF | Dual Fan Controller with 2-Wire Interface | Analog Devices Inc | LTC1840CGN#TR vs LTC1840IGN#PBF |
LTC1840IGN#TRPBF | Dual Fan Controller with 2-Wire Interface | Analog Devices Inc | LTC1840CGN#TR vs LTC1840IGN#TRPBF |
LTC1840CGN#PBF | Dual Fan Controller with 2-Wire Interface | Analog Devices Inc | LTC1840CGN#TR vs LTC1840CGN#PBF |
LTC1840CGN | Brush DC Motor Controller, CMOS, PDSO16 | Analog Devices Inc | LTC1840CGN#TR vs LTC1840CGN |