Part Details for LTC1844ES5-2.8#TRMPBF by Analog Devices Inc
Results Overview of LTC1844ES5-2.8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1844ES5-2.8#TRMPBF Information
LTC1844ES5-2.8#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1844ES5-2.8#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2208
|
Newark | Ldo, Fixed, 2.8V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices LTC1844ES5-2.8#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2200 / $5.3900 | Buy Now |
|
DISTI #
LTC1844ES5-2.8#TRMPBFCT-ND
|
DigiKey | IC REG LIN 2.8V 150MA TSOT-23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
569 In Stock |
|
$1.9750 / $5.3900 | Buy Now |
|
DISTI #
584-C1844ES5-2.8TMPF
|
Mouser Electronics | LDO Voltage Regulators 150mA, uP, L N, VLDO Lin Reg RoHS: Compliant | 300 |
|
$1.9700 / $5.3900 | Buy Now |
|
|
Analog Devices Inc | 150mA, uP, L N, VLDO Lin Reg Package Multiple: 500 | 1622 |
|
$1.9750 / $5.3900 | Buy Now |
|
DISTI #
35214192
|
Verical | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$1.9542 | Buy Now |
|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
|
Quest Components | 12 |
|
$4.6860 / $6.3900 | Buy Now | |
|
DISTI #
35214192
|
Verical | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$1.9542 | Buy Now |
|
DISTI #
LTC1844E-2.8TRM
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.0400 / $2.1800 | Buy Now |
|
DISTI #
35214192
|
Verical | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$1.9542 | Buy Now |
US Tariff Estimator: LTC1844ES5-2.8#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1844ES5-2.8#TRMPBF
LTC1844ES5-2.8#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1844ES5-2.8#TRMPBF Part Data Attributes
|
|
LTC1844ES5-2.8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1844ES5-2.8#TRMPBF
Analog Devices Inc
Fixed Positive LDO Regulator, 2.8V, 0.165V Dropout, CMOS, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Mo-193, Thin, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.165 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 1.6 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.02% | |
| Load Regulation-Max | 0.02% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 70 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 2.849 V | |
| Output Voltage1-Min | 2.751 V | |
| Output Voltage1-Nom | 2.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.8% | |
| Width | 1.625 Mm |
LTC1844ES5-2.8#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1844ES5-2.8 can be found in the datasheet, but it's also important to follow general guidelines for high-frequency PCB design, such as using a solid ground plane, minimizing trace lengths, and avoiding vias under the device.
-
Proper thermal management is crucial for the LTC1844ES5-2.8. Ensure good airflow around the device, use a heat sink if necessary, and follow the thermal resistance guidelines in the datasheet. Additionally, consider using thermal interface materials to improve heat transfer.
-
The maximum input voltage for the LTC1844ES5-2.8 is 5.5V, as specified in the datasheet. Exceeding this voltage can damage the device. It's essential to ensure that the input voltage is within the recommended range to maintain device reliability.
-
To troubleshoot issues with the LTC1844ES5-2.8, start by reviewing the datasheet and application notes. Check the device's pinout, ensure proper power supply and input voltage, and verify that the device is properly configured. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue.
-
The LTC1844ES5-2.8 is rated for operation up to 125°C. However, it's essential to consider the device's thermal management and ensure that the junction temperature remains within the recommended range. Consult the datasheet and application notes for guidance on high-temperature operation.