Part Details for LTC1879EGN#TR by Analog Devices Inc
Overview of LTC1879EGN#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LTC1879EGN#TR
LTC1879EGN#TR CAD Models
LTC1879EGN#TR Part Data Attributes:
|
LTC1879EGN#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1879EGN#TR
Analog Devices Inc
Switching Regulator, Current-mode, 3A, 605kHz Switching Freq-Max, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.65 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 605 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for LTC1879EGN#TR
This table gives cross-reference parts and alternative options found for LTC1879EGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1879EGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1879EGN#PBF | LTC1879 - 1.2A Synchronous Step-Down Regulator with 15µA Quiescent Current; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1879EGN#TR vs LTC1879EGN#PBF |
LTC1879EGN#TRPBF | LTC1879 - 1.2A Synchronous Step-Down Regulator with 15µA Quiescent Current; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1879EGN#TR vs LTC1879EGN#TRPBF |
LTC1879EGN#TRPBF | 1.2A Synchronous Step-Down Regulator with 15µA Quiescent Current | Analog Devices Inc | LTC1879EGN#TR vs LTC1879EGN#TRPBF |
LTC1879EGN | LTC1879 - 1.2A Synchronous Step-Down Regulator with 15µA Quiescent Current; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1879EGN#TR vs LTC1879EGN |
LTC1879EGN#TR | LTC1879 - 1.2A Synchronous Step-Down Regulator with 15µA Quiescent Current; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1879EGN#TR vs LTC1879EGN#TR |