Part Details for LTC1879EGN#TRPBF by Analog Devices Inc
Overview of LTC1879EGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LTC1879EGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC1879EGN#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4370 In Stock |
|
$6.2236 / $11.3900 | Buy Now |
DISTI #
584-LTC1879EGN#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.2A Synchronous Step-Down Regulator with 15 A Quiescent Current RoHS: Compliant | 0 |
|
$6.2200 | Order Now |
DISTI #
V72:2272_06442445
|
Arrow Electronics | Conv DC-DC 2.65V to 10V Synchronous Step Down Single-Out 0.8V to 10V 1.2A 16-Pin SSOP N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2207 Container: Cut Strips | Americas - 288 |
|
$6.0780 / $8.3670 | Buy Now |
|
Analog Devices Inc | 1.2A Sync Buck Reg w/ 15µA Q C Min Qty: 1 Package Multiple: 2500 | 3374 |
|
$6.2236 / $11.3900 | Buy Now |
DISTI #
LTC1879EGNTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.65÷10VDC, Uout: 0.8÷10VDC, 2.2A Min Qty: 2500 | 0 |
|
$5.1400 | RFQ |
DISTI #
LTC1879EGNTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.1200 / $6.3600 | Buy Now |
Part Details for LTC1879EGN#TRPBF
LTC1879EGN#TRPBF CAD Models
LTC1879EGN#TRPBF Part Data Attributes
|
LTC1879EGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1879EGN#TRPBF
Analog Devices Inc
1.2A Synchronous Step-Down Regulator with 15µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.65 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 605 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1879EGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1879EGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1879EGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1879EGN#TR | Switching Regulator, Current-mode, 3A, 605kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1879EGN#TRPBF vs LTC1879EGN#TR |
LTC1879EGN | LTC1879 - 1.2A Synchronous Step-Down Regulator with 15µA Quiescent Current; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1879EGN#TRPBF vs LTC1879EGN |
LTC1879EGN#TRPBF | LTC1879 - 1.2A Synchronous Step-Down Regulator with 15µA Quiescent Current; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1879EGN#TRPBF vs LTC1879EGN#TRPBF |
LTC1879EGN#PBF | 1.2A Synchronous Step-Down Regulator with 15µA Quiescent Current | Analog Devices Inc | LTC1879EGN#TRPBF vs LTC1879EGN#PBF |