Part Details for LTC1982ES6#TR by Linear Technology
Results Overview of LTC1982ES6#TR by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1982ES6#TR Information
LTC1982ES6#TR by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1982ES6#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1084 |
|
RFQ | ||
|
|
Quest Components | 867 |
|
$2.2391 / $4.0710 | Buy Now | |
|
|
Chip Stock | RoHSCompliantContainsLeadTapeandReelgatedriver5.5V85C12mus | 28501 |
|
RFQ | |
|
|
Sense Electronic Company Limited | SOT23-6 | 608 |
|
RFQ | |
|
|
Win Source Electronics | 25001 |
|
$3.8577 / $4.9815 | Buy Now |
US Tariff Estimator: LTC1982ES6#TR by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1982ES6#TR
LTC1982ES6#TR Part Data Attributes
|
|
LTC1982ES6#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1982ES6#TR
Linear Technology
Switched Capacitor Regulator, 600kHz Switching Freq-Max, PDSO6
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | S6 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.8 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e0 | |
| Length | 2.95 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Tripler | |
| Switching Frequency-Max | 600 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
Alternate Parts for LTC1982ES6#TR
This table gives cross-reference parts and alternative options found for LTC1982ES6#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1982ES6#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1982ES6 | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 600kHz Switching Freq-Max, CMOS, PDSO6 | LTC1982ES6#TR vs LTC1982ES6 |
LTC1982ES6#TR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1982ES6#TR involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly decoupled from the output voltage. Additionally, avoid using capacitors with high ESL values.
-
The maximum input voltage that can be applied to the LTC1982ES6#TR is 15V. Exceeding this voltage can cause damage to the device.
-
The LTC1982ES6#TR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using thermal management techniques to keep the device within its recommended operating temperature range.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.