Part Details for LTC1992-1CMS8#TR by Analog Devices Inc
Overview of LTC1992-1CMS8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC1992-1CMS8#TR
LTC1992-1CMS8#TR CAD Models
LTC1992-1CMS8#TR Part Data Attributes
|
LTC1992-1CMS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1992-1CMS8#TR
Analog Devices Inc
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000002 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Width | 3 mm |
Alternate Parts for LTC1992-1CMS8#TR
This table gives cross-reference parts and alternative options found for LTC1992-1CMS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1992-1CMS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1992-1CMS8#TRPBF | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1992-1CMS8#TR vs LTC1992-1CMS8#TRPBF |
LTC1992-1CMS8#PBF | LTC1992-1CMS8#PBF | Analog Devices Inc | LTC1992-1CMS8#TR vs LTC1992-1CMS8#PBF |
LTC1992-1CMS8#TRPBF | LTC1992-1CMS8#TRPBF | Analog Devices Inc | LTC1992-1CMS8#TR vs LTC1992-1CMS8#TRPBF |
LTC1992-1CMS8#TR | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1992-1CMS8#TR vs LTC1992-1CMS8#TR |
LTC1992-1IMS8#TRPBF | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1992-1CMS8#TR vs LTC1992-1IMS8#TRPBF |
LTC1992-1IMS8#TRPBF | LTC1992-1IMS8#TRPBF | Analog Devices Inc | LTC1992-1CMS8#TR vs LTC1992-1IMS8#TRPBF |