There are no models available for this part yet.
Overview of LTC201ACN#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC201ACN#PBF | Analog Devices | uP, L Ch Injection, 4x CMOS An |
Price & Stock for LTC201ACN#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK2229
|
Newark | Analogue Switch, 4-Channel, Spst-Nc, Dip, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V, ± 15V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:4Channels, Interfaces:Parallel Rohs Compliant: Yes |Analog Devices LTC201ACN#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$4.8200 / $7.4000 | Buy Now | |
DISTI #
LTC201ACN#PBF-ND
|
DigiKey | IC SWITCH SPST-NCX4 125OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
255 In Stock |
|
$3.8500 / $9.1800 | Buy Now | |
DISTI #
584-LTC201ACN#PBF
|
Mouser Electronics | Analog Switch ICs uP, L Ch Injection, 4x CMOS Analog Switc RoHS: Compliant | 241 |
|
$3.9500 / $8.2800 | Buy Now | |
Analog Devices Inc | uP, L Ch Injection, 4x CMOS An Package Multiple: 25 | 51 |
|
$3.8500 / $9.1800 | Buy Now | ||
Rochester Electronics | LTC201A - Micropower, Low CHARGE INJECTION, Quad CMOS Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 31 |
|
$3.8200 / $4.4900 | Buy Now | ||
DISTI #
LTC201ACN#PBF
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 150 | 0 |
|
$3.9800 / $4.3700 | Buy Now |
CAD Models for LTC201ACN#PBF by Analog Devices Inc
Part Data Attributes for LTC201ACN#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.300 INCH, PLASTIC, DIP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1510 (N16)
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
75 dB
|
On-state Resistance Match-Nom
|
3.25 Ω
|
On-state Resistance-Max (Ron)
|
125 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.937 mm
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
300 ns
|
Switch-on Time-Max
|
400 ns
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for LTC201ACN#PBF
This table gives cross-reference parts and alternative options found for LTC201ACN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC201ACN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC201ACN | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | Analog Devices Inc | LTC201ACN#PBF vs LTC201ACN |