Part Details for LTC2050CS5#TRMPBF by Analog Devices Inc
Results Overview of LTC2050CS5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2050CS5#TRMPBF Information
LTC2050CS5#TRMPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2050CS5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6366
|
Newark | Op-Amp, 3Mhz, 0 To 70Deg C, Tsot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Amplifier Type:Zero Drift, Input Offset Voltage:0.5Μv Rohs Compliant: Yes |Analog Devices LTC2050CS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 666 |
|
$1.8000 / $4.9100 | Buy Now |
|
DISTI #
LTC2050CS5#TRMPBFCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4225 In Stock |
|
$1.8000 / $5.0400 | Buy Now |
|
DISTI #
584-LTC2050CS5TRMPBF
|
Mouser Electronics | Precision Amplifiers Zero-Drift Op Amps in SOT-23 RoHS: Compliant | 9081 |
|
$1.8000 / $4.9100 | Buy Now |
|
DISTI #
E54:1762_00012625
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R O/P 6V 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2544 | Europe - 5500 |
|
$1.7230 / $1.8150 | Buy Now |
|
DISTI #
V36:1790_06442738
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R O/P 6V 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2526 | Americas - 1000 |
|
$1.7780 / $1.8940 | Buy Now |
|
DISTI #
V72:2272_06442738
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R O/P 6V 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 196 |
|
$1.9130 / $2.9970 | Buy Now |
|
DISTI #
E22:3490_00012625
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R O/P 6V 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2440 | Europe - 40 |
|
$1.7090 / $4.7950 | Buy Now |
|
|
Analog Devices Inc | Zero-Drift Op Amps in SOT-23 Package Multiple: 500 | 645 |
|
$1.8000 / $5.0400 | Buy Now |
|
DISTI #
E54:1762_00012625
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R O/P 6V 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2544 | Europe - 5500 |
|
$1.7230 / $1.8150 | Buy Now |
|
DISTI #
V36:1790_06442738
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R O/P 6V 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2526 | Americas - 1000 |
|
$1.7780 / $1.8940 | Buy Now |
US Tariff Estimator: LTC2050CS5#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2050CS5#TRMPBF
LTC2050CS5#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2050CS5#TRMPBF Part Data Attributes
|
|
LTC2050CS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2050CS5#TRMPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Mo-193, Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Chopper Stab | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.000125 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 1.1 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | Yes | |
| Width | 1.625 Mm |
Alternate Parts for LTC2050CS5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2050CS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050CS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2050IS5#TRM | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | LTC2050CS5#TRMPBF vs LTC2050IS5#TRM |
| LTC2050IS5#TRMPBF | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2050CS5#TRMPBF vs LTC2050IS5#TRMPBF |
| LTC2050HS5#TRM | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LTC2050CS5#TRMPBF vs LTC2050HS5#TRM |
| LTC2050IS5#TRM | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2050CS5#TRMPBF vs LTC2050IS5#TRM |
LTC2050CS5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2050CS5 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing the device close to the analog ground. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the performance of the LTC2050CS5 in a noisy environment, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum power dissipation of the LTC2050CS5 is 1.4W, which is calculated based on the maximum junction temperature of 150°C and the thermal resistance of the package.
-
The LTC2050CS5 is rated for operation from -40°C to 125°C, but the device's performance may degrade at high temperatures. It's recommended to derate the power dissipation and ensure good heat sinking to maintain reliable operation.
-
Common issues with the LTC2050CS5 include oscillations, noise, and output voltage errors. To troubleshoot, check the PCB layout, power supply decoupling, and input/output connections. Use an oscilloscope to measure the output voltage and current, and consult the datasheet and application notes for guidance.