Part Details for LTC2050CS5#TRMPBF by Linear Technology
Results Overview of LTC2050CS5#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2050CS5#TRMPBF Information
LTC2050CS5#TRMPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2050CS5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | OP-AMP, 3 UV OFFSET-MAX, 3 MHZ BAND WIDTH, PDSO5 | 271 |
|
$4.9500 / $9.0000 | Buy Now |
|
|
Win Source Electronics | IC OPAMP CHOPPER 3MHZ TSOT23-5 | 1350 |
|
$3.7143 / $5.5714 | Buy Now |
US Tariff Estimator: LTC2050CS5#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2050CS5#TRMPBF
LTC2050CS5#TRMPBF Part Data Attributes
|
|
LTC2050CS5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2050CS5#TRMPBF
Linear Technology
LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Lead Free, Plastic, Mo-193, Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | S5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Input Offset Voltage-Max | 3 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2050CS5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2050CS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050CS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2050CS5#TRMPBF | Analog Devices Inc | $2.3524 | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | LTC2050CS5#TRMPBF vs LTC2050CS5#TRMPBF |
| LTC2050IS5#TRM | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | LTC2050CS5#TRMPBF vs LTC2050IS5#TRM |
LTC2050CS5#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC2050CS5 is 1.4W, which is calculated based on the maximum junction temperature of 125°C and the thermal resistance of the package.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals.
-
The recommended input capacitance for the LTC2050CS5 is 10nF to 100nF, depending on the specific application and noise requirements.
-
The LTC2050CS5 is rated for operation up to 125°C, but it is recommended to derate the device's power dissipation and ensure proper thermal management to ensure reliable operation in high-temperature environments.
-
To ensure EMC with the LTC2050CS5, it is recommended to follow good PCB layout practices, use shielding and filtering, and ensure that the device is properly decoupled and bypassed.