Part Details for LTC2050CS8#PBF by Analog Devices Inc
Results Overview of LTC2050CS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2050CS8#PBF Information
LTC2050CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2050CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6367
|
Newark | Op-Amp, 3Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices LTC2050CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$1.9500 / $5.1700 | Buy Now |
|
DISTI #
505-LTC2050CS8#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
580 In Stock |
|
$1.8625 / $5.1700 | Buy Now |
|
DISTI #
584-LTC2050CS8#PBF
|
Mouser Electronics | Precision Amplifiers Zero-Drift Op Amps in SOT-23 RoHS: Compliant | 413 |
|
$1.8600 / $5.1700 | Buy Now |
|
|
Analog Devices Inc | Zero-Drift Op Amps in SOT-23 Package Multiple: 100 | 116 |
|
$1.8625 / $5.1700 | Buy Now |
|
DISTI #
LTC2050CS8-SMD
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SO8, 130dB Min Qty: 1 | 0 |
|
$2.3400 / $3.5000 | RFQ |
|
DISTI #
LTC2050CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 300 | 0 |
|
$1.9300 / $2.1100 | Buy Now |
|
|
Chip Stock | SPAmpZeroDriftAmplifierSingleR-RO/P6V8-PinSOICN | 7180 |
|
RFQ |
US Tariff Estimator: LTC2050CS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2050CS8#PBF
LTC2050CS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2050CS8#PBF Part Data Attributes
|
|
LTC2050CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2050CS8#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Chopper-Stab | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.00015 µA | |
| Common-mode Reject Ratio-Min | 115 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.902 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 3.899 Mm |
Alternate Parts for LTC2050CS8#PBF
This table gives cross-reference parts and alternative options found for LTC2050CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2050IS6#TRMPBF | Analog Devices Inc | $2.4142 | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO6 | LTC2050CS8#PBF vs LTC2050IS6#TRMPBF |
| LTC2050HVHS6#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO6 | LTC2050CS8#PBF vs LTC2050HVHS6#TRPBF |
LTC2050CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2050CS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, adding a small resistor (e.g., 10Ω) in series with the output can help dampen oscillations.
-
The maximum input voltage that the LTC2050CS8 can handle is 12V. Exceeding this voltage can cause damage to the device. It's recommended to add input protection circuitry, such as a voltage clamp or a TVS diode, to prevent overvoltage conditions.
-
The LTC2050CS8 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's specifications and ensure proper thermal management to prevent overheating.
-
To troubleshoot issues with the LTC2050CS8, start by verifying the input voltage and current, and checking for proper PCB layout and component values. Use an oscilloscope to check the output waveform and look for signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting common issues.