Part Details for LTC2051HVCMS10#PBF by Analog Devices Inc
Results Overview of LTC2051HVCMS10#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2051HVCMS10#PBF Information
LTC2051HVCMS10#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2051HVCMS10#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2051HVCMS10#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2CIRC 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
83 In Stock |
|
$4.9294 / $8.2800 | Buy Now |
|
DISTI #
584-C2051HVCMS10PBF
|
Mouser Electronics | Precision Amplifiers 2x Zero-Drift Op Amps RoHS: Compliant | 43 |
|
$4.4700 / $9.8300 | Buy Now |
|
|
Analog Devices Inc | 2x Zero-Drift Op Amps Package Multiple: 50 | 4367 |
|
$3.5800 / $9.8300 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 41 |
|
$3.7700 / $4.7100 | Buy Now |
|
DISTI #
LTC2051HVCMS10P
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$4.6200 / $5.0700 | Buy Now |
US Tariff Estimator: LTC2051HVCMS10#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2051HVCMS10#PBF
LTC2051HVCMS10#PBF Part Data Attributes
|
|
LTC2051HVCMS10#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2051HVCMS10#PBF
Analog Devices Inc
Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Input Offset Voltage-Max | 3 µV | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Width | 3 Mm |
Alternate Parts for LTC2051HVCMS10#PBF
This table gives cross-reference parts and alternative options found for LTC2051HVCMS10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2051HVCMS10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA2735AID | Texas Instruments | $3.2360 | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | LTC2051HVCMS10#PBF vs OPA2735AID |
| OPA2335AIDR | Texas Instruments | $3.3391 | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | LTC2051HVCMS10#PBF vs OPA2335AIDR |
| OPA2335AID | Texas Instruments | $3.5731 | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | LTC2051HVCMS10#PBF vs OPA2335AID |
| LTC2051IDD#PBF | Analog Devices Inc | $3.9240 | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2051HVCMS10#PBF vs LTC2051IDD#PBF |
| LTC2051HVHMS8#PBF | Analog Devices Inc | $4.5791 | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2051HVCMS10#PBF vs LTC2051HVHMS8#PBF |
| LTC2051CMS10#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO10 | LTC2051HVCMS10#PBF vs LTC2051CMS10#PBF |
| LTC2051HVIMS10#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO10 | LTC2051HVCMS10#PBF vs LTC2051HVIMS10#TRPBF |
| LTC2051CDD#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2051HVCMS10#PBF vs LTC2051CDD#TRPBF |
| LTC2051HS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2051HVCMS10#PBF vs LTC2051HS8#TRPBF |
| OPA2735AIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | LTC2051HVCMS10#PBF vs OPA2735AIDRG4 |
LTC2051HVCMS10#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2051 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer board with a dedicated analog ground plane is recommended.
-
The LTC2051 is rated for operation from -40°C to 125°C. Ensure that the device is properly heatsinked, and that the ambient temperature is within the specified range. Also, consider the thermal resistance of the package and the PCB when designing the system.
-
The recommended input voltage range for the LTC2051 is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
The LTC2051 is an ESD-sensitive device. Handle the device with ESD-protective equipment, such as wrist straps and mats, and avoid touching the pins or exposed pads. Use ESD-protective packaging when storing or shipping the device.
-
The typical settling time of the LTC2051 is around 10μs to 1% of the final value. However, this can vary depending on the input signal, output load, and other system factors.