Part Details for LTC2052HGN#PBF by Analog Devices Inc
Results Overview of LTC2052HGN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2052HGN#PBF Information
LTC2052HGN#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2052HGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2052HGN#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 4CIRC 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
173 In Stock |
|
$7.3946 / $12.0600 | Buy Now |
|
DISTI #
584-LTC2052HGN#PBF
|
Mouser Electronics | Precision Amplifiers 4x Zero-Drift Op Amps RoHS: Compliant | 0 |
|
$6.7700 / $6.9700 | Order Now |
|
|
Analog Devices Inc | 4x Zero-Drift Op Amps Package Multiple: 100 | 935 |
|
$5.4200 / $13.4100 | Buy Now |
|
DISTI #
LTC2052HGN#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$7.0000 / $7.6800 | Buy Now |
US Tariff Estimator: LTC2052HGN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2052HGN#PBF
LTC2052HGN#PBF Part Data Attributes
|
|
LTC2052HGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2052HGN#PBF
Analog Devices Inc
Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Input Offset Voltage-Max | 3 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Width | 3.9 Mm |
Alternate Parts for LTC2052HGN#PBF
This table gives cross-reference parts and alternative options found for LTC2052HGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2052HGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2052HGN#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO16 | LTC2052HGN#PBF vs LTC2052HGN#TRPBF |
LTC2052HGN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2052HGN involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing the device close to the analog ground. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the analog and digital grounds separate.
-
The LTC2052HGN is specified to operate from -40°C to 125°C. To ensure operation within this range, it's essential to provide adequate heat sinking, especially in high-power applications. A thermal pad on the bottom of the package can be connected to a copper plane on the PCB to improve heat dissipation.
-
The recommended input common-mode voltage range for the LTC2052HGN is from VEE to VCC - 1.5V. Operating outside this range may affect the amplifier's performance, including its common-mode rejection ratio and offset voltage.
-
Yes, the LTC2052HGN can be used as a single-ended amplifier by tying the negative input to a fixed voltage, such as ground or a voltage reference. However, this will reduce the amplifier's common-mode rejection ratio and may affect its noise performance.
-
To reduce noise and oscillations in the LTC2052HGN, it's essential to use proper PCB layout techniques, such as keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing the device close to the analog ground. Additionally, using a low-pass filter at the input and a series resistor at the output can help to reduce noise and oscillations.