There are no models available for this part yet.
Overview of LTC2052HVCS#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2052HVCS#TRPBF | Analog Devices | 4x Zero-Drift Op Amps | |
LTC2052HVCS#PBF | Analog Devices | 4x Zero-Drift Op Amps |
Price & Stock for LTC2052HVCS#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK6386
|
Newark | Op-Amp, 3Mhz, 0 To 70Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.7V To ± 5.5V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Zero Drift, Input Offset Voltage:0.5µv Rohs Compliant: Yes |Analog Devices LTC2052HVCS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$8.3000 / $11.7700 | Buy Now | |
DISTI #
LTC2052HVCS#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 4 CIRC 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1043 In Stock |
|
$7.0875 / $14.7200 | Buy Now | |
DISTI #
584-LTC2052HVCS#PBF
|
Mouser Electronics | Precision Amplifiers 4x Zero-Drift Op Amps RoHS: Compliant | 90 |
|
$7.6100 / $11.7700 | Buy Now | |
Analog Devices Inc | 4x Zero-Drift Op Amps Package Multiple: 55 | 2739 |
|
$7.0875 / $14.7200 | Buy Now | ||
DISTI #
LTC2052HVCS#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 55 | 0 |
|
$7.3200 / $8.5100 | Buy Now |
CAD Models for LTC2052HVCS#PBF by Analog Devices Inc
Part Data Attributes for LTC2052HVCS#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
05-08-1610 (S14)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0003 µA
|
Common-mode Reject Ratio-Nom
|
130 dB
|
Input Offset Voltage-Max
|
3 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
2 V/us
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
3000
|
Width
|
3.9 mm
|
Alternate Parts for LTC2052HVCS#PBF
This table gives cross-reference parts and alternative options found for LTC2052HVCS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2052HVCS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2052HVCS | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO14 | Analog Devices Inc | LTC2052HVCS#PBF vs LTC2052HVCS |
LTC2052HVCS | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC2052HVCS#PBF vs LTC2052HVCS |
Related Parts for LTC2052HVCS#PBF
-
LTC2052HVCS#TRPBFOperational Amplifiers
-
TPS40211QDGQRQ1Switching Regulator or Controllers
-
INA122UInstrumentation Amplifiers
-
MAX5383EUT+TDigital to Analog Converters
-
14235R-2000Network Interfaces
-
1N4148X-TPRectifier Diodes
-
08055C104JAT2AFixed Capacitors
-
0805S8F2742T5EFixed Resistors
-
PY1102W-TRVisible LEDs