Part Details for LTC2052HVHGN#PBF by Analog Devices Inc
Results Overview of LTC2052HVHGN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2052HVHGN#PBF Information
LTC2052HVHGN#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2052HVHGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2052HVHGN#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 4CIRC 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.3663 / $15.0200 | Buy Now |
|
DISTI #
584-LTC2052HVHGN#PBF
|
Mouser Electronics | Precision Amplifiers 4x Zero-Drift Op Amps RoHS: Compliant | 0 |
|
$8.6200 | Order Now |
|
|
Analog Devices Inc | 4x Zero-Drift Op Amps Package Multiple: 100 | 6700 |
|
$6.9000 / $16.0900 | Buy Now |
|
DISTI #
LTC2052HVHGNPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$8.9000 / $9.7700 | Buy Now |
US Tariff Estimator: LTC2052HVHGN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2052HVHGN#PBF
LTC2052HVHGN#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2052HVHGN#PBF Part Data Attributes
|
|
LTC2052HVHGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2052HVHGN#PBF
Analog Devices Inc
Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Input Offset Voltage-Max | 3 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Width | 3.9 Mm |
Alternate Parts for LTC2052HVHGN#PBF
This table gives cross-reference parts and alternative options found for LTC2052HVHGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2052HVHGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2052HVIGN#PBF | Analog Devices Inc | $8.8993 | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO16 | LTC2052HVHGN#PBF vs LTC2052HVIGN#PBF |
| LTC2052HVHGN#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO16 | LTC2052HVHGN#PBF vs LTC2052HVHGN#TRPBF |
| LTC2052HVCGN#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO16 | LTC2052HVHGN#PBF vs LTC2052HVCGN#PBF |
| LTC2052HVIGN#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO16 | LTC2052HVHGN#PBF vs LTC2052HVIGN#TRPBF |
LTC2052HVHGN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2052HVHGN#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and direct.
-
The LTC2052HVHGN#PBF is specified to operate from -40°C to 125°C. To ensure operation within this range, it's essential to provide adequate heat sinking, avoid overheating, and use a thermally conductive material for the PCB. Additionally, consider using thermal simulation tools to estimate the device's junction temperature.
-
The recommended input common-mode voltage range for the LTC2052HVHGN#PBF is from VEE (negative supply voltage) to VCC (positive supply voltage) - 1.5V. Operating outside this range may affect the device's performance and accuracy.
-
Yes, the LTC2052HVHGN#PBF can be used in a single-supply configuration. However, it's essential to ensure that the input common-mode voltage is within the recommended range, and the output voltage swing is limited to avoid saturation. A voltage divider or level-shifting circuit may be required to adjust the input common-mode voltage.
-
The LTC2052HVHGN#PBF has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap, mat, or workstation, and ensure that the device is handled in a static-safe environment.