Part Details for LTC2052HVHS#PBF by Analog Devices Inc
Results Overview of LTC2052HVHS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2052HVHS#PBF Information
LTC2052HVHS#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2052HVHS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2244
|
Newark | Op-Amp, 3Mhz, -40 To 125Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.7V To ± 5.5V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Zero Drift, Input Offset Voltage:0.5Μv Rohs Compliant: Yes |Analog Devices LTC2052HVHS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$8.4300 / $15.9100 | Buy Now |
|
DISTI #
505-LTC2052HVHS#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 4 CIRC 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
162 In Stock |
|
$8.8763 / $14.3100 | Buy Now |
|
DISTI #
584-LTC2052HVHS#PBF
|
Mouser Electronics | Precision Amplifiers 4x Zero-Drift Op Amps RoHS: Compliant | 56 |
|
$8.1700 / $15.4500 | Buy Now |
|
|
Analog Devices Inc | 4x Zero-Drift Op Amps Package Multiple: 55 | 1023 |
|
$6.5400 / $15.4500 | Buy Now |
|
DISTI #
LTC2052HVHS#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 55 | 0 |
|
$8.4500 / $9.8100 | Buy Now |
US Tariff Estimator: LTC2052HVHS#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2052HVHS#PBF
LTC2052HVHS#PBF Part Data Attributes
|
|
LTC2052HVHS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2052HVHS#PBF
Analog Devices Inc
Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 14 | |
| Manufacturer Package Code | 05-08-1610 (S14) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Input Offset Voltage-Max | 3 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Width | 3.9 Mm |
LTC2052HVHS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2052HVHS involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the Analog Devices application note AN137 for more details.
-
The LTC2052HVHS is rated for operation from -40°C to 125°C. Ensure that the device is properly heat-sinked and that the ambient temperature is within the specified range. Also, consider the power dissipation and thermal resistance of the device when designing the system.
-
The recommended input voltage range for the LTC2052HVHS is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
The LTC2052HVHS has built-in ESD protection, but it's still important to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.
-
The typical settling time for the LTC2052HVHS is around 10μs to 1% of the final value. However, this can vary depending on the specific application and output load. Refer to the datasheet for more information on settling time vs. output load.