Part Details for LTC2055HVCMS8#PBF by Linear Technology
Results Overview of LTC2055HVCMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2055HVCMS8#PBF Information
LTC2055HVCMS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2055HVCMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 29 |
|
RFQ |
US Tariff Estimator: LTC2055HVCMS8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2055HVCMS8#PBF
LTC2055HVCMS8#PBF Part Data Attributes
|
|
LTC2055HVCMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2055HVCMS8#PBF
Linear Technology
LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Pin Count | 8 | |
| Manufacturer Package Code | MS8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.00015 µA | |
| Common-mode Reject Ratio-Min | 115 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Input Offset Current-Max (IIO) | 0.0003 µA | |
| Input Offset Voltage-Max | 5 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.18 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500 | |
| Voltage Gain-Min | 120 | |
| Width | 3 Mm |
Alternate Parts for LTC2055HVCMS8#PBF
This table gives cross-reference parts and alternative options found for LTC2055HVCMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2055HVCMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2055HVCMS8#PBF | Analog Devices Inc | $3.4830 | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | LTC2055HVCMS8#PBF vs LTC2055HVCMS8#PBF |
| LTC2055HVCMS8#TRPBF | Analog Devices Inc | $3.8163 | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | LTC2055HVCMS8#PBF vs LTC2055HVCMS8#TRPBF |
| LTC2055HVCMS8#TRPBF | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2055HVCMS8#PBF vs LTC2055HVCMS8#TRPBF |
| LTC2055HVCMS8#TR | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2055HVCMS8#PBF vs LTC2055HVCMS8#TR |
| LTC2055HVCMS8 | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2055HVCMS8#PBF vs LTC2055HVCMS8 |
LTC2055HVCMS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2055HVCMS8#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the input and output capacitors close to the IC. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the PCB traces as short as possible.
-
To ensure stability, make sure to follow the recommended compensation network values and layout guidelines. Also, ensure that the output capacitor is properly sized and has a low ESR. Additionally, it's recommended to add a small capacitor (e.g., 10nF) between the VOUT and GND pins to improve stability.
-
The maximum input voltage for the LTC2055HVCMS8#PBF is 15V. Exceeding this voltage can cause damage to the IC. It's recommended to use a voltage regulator or a voltage limiter to ensure the input voltage stays within the recommended range.
-
The output voltage of the LTC2055HVCMS8#PBF can be calculated using the following formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors in the feedback network, VIN is the input voltage, and VREF is the internal reference voltage (1.2V for the LTC2055HVCMS8#PBF).
-
The thermal shutdown temperature for the LTC2055HVCMS8#PBF is typically around 150°C. If the junction temperature exceeds this value, the IC will shut down to prevent damage.