Part Details for LTC2055HVCMS8#TRPBF by Analog Devices Inc
Results Overview of LTC2055HVCMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2055HVCMS8#TRPBF Information
LTC2055HVCMS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2055HVCMS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2258
|
Newark | Op-Amp, 500Khz, 0 To 70Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:2.7V To ± 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:0.5Μv Rohs Compliant: Yes |Analog Devices LTC2055HVCMS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1398 |
|
$3.3400 / $7.9100 | Buy Now |
|
DISTI #
LTC2055HVCMS8#TRPBFCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2462 In Stock |
|
$3.3375 / $7.9100 | Buy Now |
|
DISTI #
584-C2055HVCMS8TRPBF
|
Mouser Electronics | Precision Amplifiers 2x uP Zero-Drift Op Amps RoHS: Compliant | 1420 |
|
$3.3300 / $7.9100 | Buy Now |
|
|
Analog Devices Inc | 2x uP Zero-Drift Op Amps Min Qty: 1 Package Multiple: 2500 | 493 |
|
$2.6700 / $7.9100 | Buy Now |
|
DISTI #
LTC2055HVCMS8TR
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4500 / $3.5800 | Buy Now |
|
|
Chip Stock | OP-AMP,500KHZ,0TO70DEGC,MSOP-8, Availableuntilstocksareexhausted | 3372 |
|
RFQ |
US Tariff Estimator: LTC2055HVCMS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2055HVCMS8#TRPBF
LTC2055HVCMS8#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2055HVCMS8#TRPBF Part Data Attributes
|
|
LTC2055HVCMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2055HVCMS8#TRPBF
Analog Devices Inc
Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00015 µA | |
| Common-mode Reject Ratio-Min | 115 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 5 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.18 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500 | |
| Voltage Gain-Min | 562341.3 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for LTC2055HVCMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2055HVCMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2055HVCMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2055HVCMS8#PBF | Analog Devices Inc | $3.4830 | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | LTC2055HVCMS8#TRPBF vs LTC2055HVCMS8#PBF |
| LTC2055HVIMS8#PBF | Analog Devices Inc | $4.0582 | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | LTC2055HVCMS8#TRPBF vs LTC2055HVIMS8#PBF |
| LTC2055HVIDD#PBF | Analog Devices Inc | $4.5731 | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | LTC2055HVCMS8#TRPBF vs LTC2055HVIDD#PBF |
| LTC2055HVHDD#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | LTC2055HVCMS8#TRPBF vs LTC2055HVHDD#PBF |
| LTC2055HVHDD#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | LTC2055HVCMS8#TRPBF vs LTC2055HVHDD#TRPBF |
| LTC2055HVCDD#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | LTC2055HVCMS8#TRPBF vs LTC2055HVCDD#PBF |
| LTC2055HVIDD#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | LTC2055HVCMS8#TRPBF vs LTC2055HVIDD#TRPBF |
LTC2055HVCMS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2055 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC2055 requires a clean and stable power supply. Use a high-quality voltage regulator and decouple the power pins with 0.1uF and 10uF capacitors. Add a 10uF capacitor between the analog and digital power pins for additional filtering.
-
The LTC2055 can handle input voltages up to 5.5V, but the maximum recommended input voltage is 5V to ensure optimal performance and prevent damage to the device.
-
The LTC2055 can be configured for differential or single-ended input modes by connecting the IN+ and IN- pins accordingly. For differential mode, connect the positive input signal to IN+ and the negative input signal to IN-. For single-ended mode, connect the input signal to IN+ and tie IN- to ground.
-
The typical settling time of the LTC2055 is 2.5us, but this can vary depending on the input signal frequency, amplitude, and the output load. The settling time can be improved by optimizing the PCB layout and using a low-noise power supply.