Datasheets
packagee
LTC2055IMS8#TRPBF by:
Linear Technology

LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C

Part Details for LTC2055IMS8#TRPBF by Linear Technology

Results Overview of LTC2055IMS8#TRPBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

LTC2055IMS8#TRPBF Information

LTC2055IMS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for LTC2055IMS8#TRPBF

Part # Distributor Description Stock Price Buy
Win Source Electronics IC OPAMP CHOPPER 500KHZ 8MSOP 9070
  • 8 $7.8203
  • 18 $6.4167
  • 28 $6.2162
  • 39 $6.0157
  • 50 $5.8151
  • 67 $5.2136
$5.2136 / $7.8203 Buy Now

US Tariff Estimator: LTC2055IMS8#TRPBF by Linear Technology

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LTC2055IMS8#TRPBF
Linear Technology
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for LTC2055IMS8#TRPBF

LTC2055IMS8#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2055IMS8#TRPBF Part Data Attributes

LTC2055IMS8#TRPBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC2055IMS8#TRPBF Linear Technology LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code MSOP
Pin Count 8
Manufacturer Package Code MS8
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Average Bias Current-Max (IIB) 0.00015 µA
Common-mode Reject Ratio-Min 115 Db
Common-mode Reject Ratio-Nom 130 Db
Input Offset Current-Max (IIO) 0.0003 µA
Input Offset Voltage-Max 3 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 Mm
Low-Bias Yes
Low-Offset Yes
Micropower Yes
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape Square
Package Style Small Outline
Packing Method Tape And Reel
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 Mm
Slew Rate-Nom 0.5 V/Us
Supply Current-Max 0.15 Ma
Supply Voltage-Nom (Vsup) 3 V
Surface Mount Yes
Temperature Grade Industrial
Terminal Finish Matte Tin
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 500
Voltage Gain-Min 120
Width 3 Mm

Alternate Parts for LTC2055IMS8#TRPBF

This table gives cross-reference parts and alternative options found for LTC2055IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2055IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LTC2055IMS8 Analog Devices Inc Check for Price Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 LTC2055IMS8#TRPBF vs LTC2055IMS8
LTC2055IMS8#TR Linear Technology Check for Price LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C LTC2055IMS8#TRPBF vs LTC2055IMS8#TR
LTC2055IMS8 Linear Technology Check for Price LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C LTC2055IMS8#TRPBF vs LTC2055IMS8
LTC2055IMS8#PBF Linear Technology Check for Price LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C LTC2055IMS8#TRPBF vs LTC2055IMS8#PBF
Part Number Manufacturer Composite Price Description Compare
LTC2055CMS8#PBF Analog Devices Inc $3.0676 Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 LTC2055IMS8#TRPBF vs LTC2055CMS8#PBF
LTC2055IDD#PBF Analog Devices Inc $3.6657 Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 LTC2055IMS8#TRPBF vs LTC2055IDD#PBF
LTC2055IMS8#TRPBF Analog Devices Inc $3.6765 Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 LTC2055IMS8#TRPBF vs LTC2055IMS8#TRPBF
LTC2055HDD#TR Linear Technology Check for Price LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C LTC2055IMS8#TRPBF vs LTC2055HDD#TR
LTC2055CDD Analog Devices Inc Check for Price Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 LTC2055IMS8#TRPBF vs LTC2055CDD
LTC2055HMS8 Analog Devices Inc Check for Price Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 LTC2055IMS8#TRPBF vs LTC2055HMS8
LTC2055HMS8 Linear Technology Check for Price LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C LTC2055IMS8#TRPBF vs LTC2055HMS8
LTC2055HMS8#TRPBF Analog Devices Inc Check for Price Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 LTC2055IMS8#TRPBF vs LTC2055HMS8#TRPBF
LTC2055CMS8#TRPBF Linear Technology Check for Price LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C LTC2055IMS8#TRPBF vs LTC2055CMS8#TRPBF
LTC2055CMS8#TR Linear Technology Check for Price LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C LTC2055IMS8#TRPBF vs LTC2055CMS8#TR
equivalents icon

LTC2055IMS8#TRPBF Related Parts

LTC2055IMS8#TRPBF Frequently Asked Questions (FAQ)

  • The maximum power dissipation of the LTC2055IMS8 is dependent on the operating temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C with a thermal resistance of 90°C/W. However, it's recommended to derate the power dissipation to ensure reliable operation.

  • To minimize noise and ensure optimal performance, it's recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, the datasheet provides specific guidelines for PCB layout, such as keeping the input and output traces short and away from each other.

  • The recommended input and output capacitance for the LTC2055IMS8 is dependent on the specific application and operating frequency. However, as a general guideline, the datasheet recommends using 10nF to 100nF input capacitance and 10nF to 100nF output capacitance. It's also important to ensure that the capacitance values are compatible with the operating frequency and impedance of the circuit.

  • To protect the LTC2055IMS8 from overvoltage and overcurrent conditions, it's recommended to use external protection devices such as voltage regulators, current limiters, and TVS diodes. Additionally, the datasheet provides specific guidelines for overvoltage and overcurrent protection, such as using a 5V voltage regulator and a 100mA current limiter.

  • The typical settling time of the LTC2055IMS8 is dependent on the specific application and operating frequency. However, according to the datasheet, the typical settling time is around 10us to 100us. It's also important to note that the settling time can be affected by factors such as input capacitance, output load, and operating temperature.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2055IMS8#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2055IMS8#TRPBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC2055IMS8#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC2055IMS8#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2055IMS8#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2055IMS8#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2055IMS8#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2055IMS8#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2055IMS8#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: