Part Details for LTC2058IS8E#TRPBF by Analog Devices Inc
Overview of LTC2058IS8E#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2058IS8E#TRPBF | Analog Devices | 36V, Low Noise Zero-Drift Op A | |
LTC2058IS8E#PBF | Analog Devices | 36V, Low Noise Zero-Drift Op A | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC2058IS8E#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2058IS8E#TRPBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5030 | Buy Now |
DISTI #
584-LTC2058IS8E#TRPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp RoHS: Compliant | 0 |
|
$2.7300 | Order Now |
|
Analog Devices Inc | 36V, Low Noise Zero-Drift Op A Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$2.5030 / $6.5900 | Buy Now |
|
Quest Components | 1948 |
|
$4.2405 / $8.4810 | Buy Now | |
DISTI #
LTC2058IS8TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5700 / $2.6700 | Buy Now |
Part Details for LTC2058IS8E#TRPBF
LTC2058IS8E#TRPBF CAD Models
LTC2058IS8E#TRPBF Part Data Attributes
|
LTC2058IS8E#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2058IS8E#TRPBF
Analog Devices Inc
36V, Low Noise Zero-Drift Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1857 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 150 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2500 | |
Width | 3.899 mm |
Alternate Parts for LTC2058IS8E#TRPBF
This table gives cross-reference parts and alternative options found for LTC2058IS8E#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2058IS8E#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2058IS8E#PBF | 36V, Low Noise Zero-Drift Operational Amplifier | Analog Devices Inc | LTC2058IS8E#TRPBF vs LTC2058IS8E#PBF |
LTC2058HS8E#PBF | 36V, Low Noise Zero-Drift Operational Amplifier | Analog Devices Inc | LTC2058IS8E#TRPBF vs LTC2058HS8E#PBF |
LTC2058HS8E#TRPBF | 36V, Low Noise Zero-Drift Operational Amplifier | Analog Devices Inc | LTC2058IS8E#TRPBF vs LTC2058HS8E#TRPBF |