Datasheets
packagee
OPA2189IDGKT by:
Texas Instruments

Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8

Part Details for OPA2189IDGKT by Texas Instruments

Results Overview of OPA2189IDGKT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

OPA2189IDGKT Information

OPA2189IDGKT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
OPA2189IDGKT Texas Instruments 14MHz, MUX-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-VSSOP -40 to 125

Price & Stock for OPA2189IDGKT

Part # Distributor Description Stock Price Buy
DISTI # 296-OPA2189IDGKTCT-ND
DigiKey IC OPAMP Min Qty: 1 Container: Cut Tape 301
Cut Tape
  • 1 $5.0500
  • 10 $3.8470
  • 25 $3.5452
  • 100 $3.2139
$3.2139 / $5.0500 Buy Now
DISTI # 595-OPA2189IDGKT
Mouser Electronics Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDGKR RoHS: Compliant 1393
  • 1 $4.9700
  • 10 $3.7900
  • 25 $3.4900
  • 100 $3.1700
  • 250 $3.0000
  • 500 $2.8900
  • 2,500 $2.7900
$2.7900 / $4.9700 Buy Now
DISTI # OPA2189IDGKT
TME IC: operational amplifier, 14MHz, Ch: 2, ±2.25÷18VDC,4.5÷36VDC Min Qty: 1 0
  • 1 $4.6900
  • 5 $4.0400
  • 10 $3.6800
  • 25 $3.4000
$3.4000 / $4.6900 RFQ
Ameya Holding Limited   677
RFQ
Chip Stock IC OPAMP Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP 18360
RFQ
Vyrian Operational Amplifier, 2 Func, 4uV Offset-Max, PDSO8 6406
RFQ
Win Source Electronics IC OPAMP / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP 14150
  • 8 $7.1279
  • 15 $6.6767
  • 24 $6.4512
  • 34 $6.0000
  • 44 $5.7745
  • 55 $5.5489
$5.5489 / $7.1279 Buy Now

US Tariff Estimator: OPA2189IDGKT by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

OPA2189IDGKT
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

OPA2189IDGKT CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

OPA2189IDGKT Part Data Attributes

OPA2189IDGKT Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA2189IDGKT Texas Instruments Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 2017-08-12
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.01 µA
Bias Current-Max (IIB) @25C 0.0003 µA
Common-mode Reject Ratio-Min 146 Db
Common-mode Reject Ratio-Nom 168 Db
Frequency Compensation Yes
Input Offset Voltage-Max 5 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 Mm
Low-Bias Yes
Low-Offset Yes
Micropower No
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -18 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape Square
Package Style Small Outline, Thin Profile, Shrink Pitch
Packing Method Tr, 13 Inch
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Seated Height-Max 1.1 Mm
Slew Rate-Nom 20 V/Us
Supply Current-Max 3.6 Ma
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 18 V
Surface Mount Yes
Technology Cmos
Temperature Grade Automotive
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 14000
Voltage Gain-Min 10000000
Wideband No
Width 3 Mm

Alternate Parts for OPA2189IDGKT

This table gives cross-reference parts and alternative options found for OPA2189IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2189IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
OPA2189IDGKR Texas Instruments $2.3664 Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 OPA2189IDGKT vs OPA2189IDGKR
Part Number Manufacturer Composite Price Description Compare
OPA2180IDGKR Texas Instruments $1.4442 Operational Amplifier, 2 Func, 75uV Offset-Max, BIPolar, PDSO8 OPA2189IDGKT vs OPA2180IDGKR
OPA2180IDGK Texas Instruments $1.7115 Operational Amplifier, 2 Func, 75uV Offset-Max, BIPolar, PDSO8 OPA2189IDGKT vs OPA2180IDGK
OPA2188AID Texas Instruments $1.9975 Operational Amplifier, 2 Func, 25uV Offset-Max, BIPolar, PDSO8 OPA2189IDGKT vs OPA2188AID
OPA2189IDR Texas Instruments $2.2383 Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 OPA2189IDGKT vs OPA2189IDR
OPA2189IDGKR Texas Instruments $2.3664 Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 OPA2189IDGKT vs OPA2189IDGKR
MAX44251AKA+T Analog Devices Inc $3.3052 Operational Amplifier, 2 Func, 6.5uV Offset-Max, BICMOS, PDSO8 OPA2189IDGKT vs MAX44251AKA+T
LTC2058HMSE#PBF Analog Devices Inc $3.9784 Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO12 OPA2189IDGKT vs LTC2058HMSE#PBF
OPA2188AIDGKT Texas Instruments $3.9942 Operational Amplifier, 2 Func, 25uV Offset-Max, BIPolar, PDSO8 OPA2189IDGKT vs OPA2188AIDGKT
POPA2189IDR Texas Instruments Check for Price Operational Amplifier, 2 Func, 8uV Offset-Max, CMOS, PDSO8 OPA2189IDGKT vs POPA2189IDR
MAX44251AKA+ Maxim Integrated Products Check for Price Operational Amplifier, 1 Func, 6.5uV Offset-Max, BICMOS, PDSO8 OPA2189IDGKT vs MAX44251AKA+
equivalents icon

OPA2189IDGKT Related Parts

OPA2189IDGKT Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2189IDGKT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2189IDGKT by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2189IDGKT would you like to use for your alert(s)?
  • Please alert me when OPA2189IDGKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2189IDGKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2189IDGKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2189IDGKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2189IDGKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2189IDGKT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: