Part Details for LTC2066IS5#TRPBF by Analog Devices Inc
Results Overview of LTC2066IS5#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2066IS5#TRPBF Information
LTC2066IS5#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2066IS5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20AM2584
|
Newark | Op-Amp, 100Khz, Tsot-23-5, 85Deg C Rohs Compliant: Yes |Analog Devices LTC2066IS5#TRPBF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 2500 |
|
$1.4500 / $1.7700 | Buy Now |
|
DISTI #
44AM8001
|
Newark | Op-Amp, 100Khz, -40 To 85Deg C/Tsot-23-5 Rohs Compliant: Yes |Analog Devices LTC2066IS5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1829 |
|
$1.9900 / $4.4000 | Buy Now |
|
DISTI #
505-LTC2066IS5#TRPBFCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2799 In Stock |
|
$1.4875 / $4.4000 | Buy Now |
|
DISTI #
584-LTC2066IS5TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 10 A S C, L IB, Zero-Drift Op Amp RoHS: Compliant | 10437 |
|
$1.4800 / $4.4000 | Buy Now |
|
|
Analog Devices Inc | 10µA S C, L IB, Zero-Drift Op Min Qty: 1 Package Multiple: 2500 | 13065 |
|
$1.4875 / $4.4000 | Buy Now |
|
DISTI #
35243818
|
Verical | Op Amp Single Auto Zero/Chopper R-R I/O 5.25V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 12500 |
|
$1.4719 | Buy Now |
|
DISTI #
35243818
|
Verical | Op Amp Single Auto Zero/Chopper R-R I/O 5.25V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 12500 |
|
$1.4719 | Buy Now |
|
DISTI #
LTC2066IS5TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.5400 / $1.6000 | Buy Now |
|
DISTI #
35243818
|
Verical | Op Amp Single Auto Zero/Chopper R-R I/O 5.25V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 12500 |
|
$1.4719 | Buy Now |
US Tariff Estimator: LTC2066IS5#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2066IS5#TRPBF
LTC2066IS5#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2066IS5#TRPBF Part Data Attributes
|
|
LTC2066IS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2066IS5#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00005 µA | |
| Bias Current-Max (IIB) @25C | 0.000035 µA | |
| Common-mode Reject Ratio-Min | 103 Db | |
| Common-mode Reject Ratio-Nom | 123 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 10 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Nom | 17500 V/Us | |
| Supply Current-Max | 0.0125 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 398107 | |
| Wideband | No | |
| Width | 1.625 Mm |
LTC2066IS5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2066 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a minimum of 10uF capacitance is recommended at the input and output pins.
-
The LTC2066 can handle input voltages up to 36V, but it's recommended to operate within the specified input voltage range of 2.7V to 36V for optimal performance and reliability.
-
The LTC2066 is rated for operation from -40°C to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the device's performance at high temperatures and ensure proper thermal management in the system design.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and current consumption. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to check for any oscillations or noise on the input and output pins.